Barrier Strips | Barrier Strip Connector | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Barrier Strips

    Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.

    How do barrier strips work?

    Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.

    Barrier strips can accommodate a broad range of wire sizes and provide a reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.

    Applications of Barrier strips

    Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.

    31 Producten voor Barrier Strips

    RS PRO
    5
    11
    Straight
    Brass
    Nickel
    5
    -
    -
    -
    -
    25A
    400 V
    -
    -
    RS PRO
    36
    6.35mm
    -
    -
    -
    2
    -
    -
    -
    -
    -
    -
    117 x 38 x 7.5mm
    38mm
    € 1,56
    Elk (in een pakket van 10)
    RS PRO
    1
    -
    -
    Steel
    Zinc
    -
    M4
    22 → 12 AWG
    Polyamide
    11.2mm
    20A
    600 V
    38 x 29 x 11mm
    11mm
    € 3,616
    Elk (in een pakket van 10)
    RS PRO
    28
    9.5mm
    -
    -
    -
    -
    -
    -
    -
    28.6mm
    -
    -
    266.7 x 17.9 x 10.6mm
    10.6mm
    RS PRO
    -
    9.5mm
    -
    Brass
    Tin
    -
    -
    12 AWG
    Polyamide
    -
    20A
    750 V
    -
    -
    € 3,335
    Elk (in een pakket van 10)
    RS PRO
    28
    6.3mm
    -
    -
    -
    -
    -
    -
    -
    28.6mm
    -
    -
    194 x 16.7 x 4mm
    4mm
    Cinch
    12
    9.53mm
    Straight
    Brass
    Nickel
    2
    M3
    16 AWG
    Phenolic
    123.83mm
    15A
    250 V ac
    130.99 x 22.23 x 10.31mm
    10.31mm
    Cinch Connectors
    6
    14.3mm
    Straight
    Brass
    Nickel
    2
    M3
    10 AWG
    Phenolic
    100mm
    30A
    250 V ac
    110.34 x 33.32 x 15.88mm
    15.88mm
    TE Connectivity
    26
    9.53mm
    -
    -
    -
    2
    -
    22 → 12 AWG
    -
    -
    20A
    300 V
    -
    -
    WECO
    5
    11
    Straight
    Brass
    Nickel
    6
    -
    -
    -
    -
    25A
    400 V
    -
    -
    Cinch Connectors
    24
    9.53mm
    Straight
    -
    -
    2
    M3
    16 AWG
    Phenolic
    9.375 in
    15A
    250 V ac
    245.3 x 22.2 x 10.3mm
    10.3mm
    WECO
    3
    11
    Straight
    Brass
    Nickel
    6
    -
    -
    -
    -
    25A
    400 V
    -
    -
    TE Connectivity
    5
    9.53mm
    -
    Brass
    Tin
    2
    M3
    22 → 12 AWG
    Thermoplastic
    -
    20A
    300 V
    -
    -
    Molex
    2
    9.53mm
    Straight
    Brass
    Tin
    1
    M3
    22 → 12 AWG
    PBT
    -
    25A
    300 V
    21.1 x 15.7 x 16.8mm
    16.8mm
    € 0,519
    Elk (in een pakket van 50)
    Cinch
    -
    -
    Straight
    Brass
    Nickel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    2
    9.53mm
    Straight
    Copper Alloy
    Tin
    1
    -
    22 → 12 AWG
    Polyamide
    -
    20A
    -
    20.55 x 16.51 x 16mm
    16mm
    TE Connectivity
    3
    9.53mm
    Vertical
    Copper Alloy
    Tin
    1
    -
    22 → 12 AWG
    Polyamide
    -
    20A
    -
    -
    -
    Cinch
    7
    9.53mm
    Straight
    Brass
    Nickel
    2
    M3
    16 AWG
    Phenolic
    76.2mm
    15A
    250 V ac
    83.36 x 22.23 x 10.31mm
    10.31mm
    TE Connectivity
    2
    6.35mm
    Straight
    Copper Alloy
    Tin
    1
    M3
    30 → 16 AWG
    Thermoplastic
    -
    10A
    300 V
    13.97 x 12.7 x 13.97mm
    13.97mm
    TE Connectivity
    2
    6.35mm
    Straight
    Copper Alloy
    Tin
    1
    M3
    30 → 16 AWG
    Thermoplastic
    -
    10A
    300 V
    13.97 x 12.7 x 13.97mm
    13.97mm
    Resultaten per pagina

    Populaire zoekopdrachten