Pluggable Terminal Blocks | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10399 Producten voor Pluggable Terminal Blocks

    RS PRO
    Plug
    6
    5mm
    -
    1
    Right Angle
    Through Hole
    Screw
    15A
    300 V
    Green
    14 → 22 AWG
    RS PRO
    Header
    6
    5.08mm
    -
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    300.0 V
    -
    -
    RS PRO
    Header
    2
    3.81mm
    -
    1
    Straight
    Through Hole
    Solder
    -
    -
    -
    -
    RS PRO
    Header
    2
    3.5mm
    -
    1
    -
    Through Hole
    -
    -
    -
    -
    -
    RS PRO
    Header
    2
    3.5mm
    -
    1
    -
    Through Hole
    -
    -
    -
    -
    -
    RS PRO
    Header
    5
    3.81mm
    -
    1
    Straight
    Through Hole
    Solder
    10.0A
    300.0 V
    -
    -
    RS PRO
    Plug
    4
    3.5mm
    -
    1
    Straight
    Plug-In
    Screw
    8 A, 10 A
    250 V, 300 V
    Green
    -
    RS PRO
    Plug
    4
    3.5mm
    1550
    1
    Straight
    Through Hole
    Screw
    14A
    320 V
    Green
    -
    RS PRO
    Plug
    2
    5.08mm
    956
    1
    Straight
    Through Hole
    Screw
    12A
    300 V
    Green
    -
    RS PRO
    Header
    4
    5.08mm
    -
    1
    Straight
    Through Hole
    Screw
    -
    -
    Green
    -
    RS PRO
    Header
    4
    5mm
    -
    1
    Straight
    Through Hole
    Screw
    -
    -
    Green
    -
    RS PRO
    Header
    5
    5.0mm
    -
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    250.0 V
    -
    -
    RS PRO
    Header
    10
    3.5mm
    155
    1
    Right Angle
    Through Hole
    Solder
    14A
    320 V
    -
    -
    RS PRO
    Header
    4
    5.08mm
    -
    1
    Right Angle
    Through Hole
    Solder
    15.0A
    300.0 V
    -
    -
    RS PRO
    Header
    4
    5.08mm
    -
    1
    Right Angled
    Through Hole
    Solder
    16.0A
    300.0 V
    -
    -
    RS PRO
    Plug
    4
    5.08mm
    910
    1
    Straight
    Through Hole
    Screw
    15A
    600 V
    Green
    -
    RS PRO
    Plug
    2
    3.81mm
    1551
    1
    Straight
    Panel Mount
    Screw
    8A
    300 V
    Green
    -
    RS PRO
    Header
    9
    5.0mm
    -
    1
    Straight
    Through Hole
    Solder
    15.0A
    250.0 V
    -
    -
    RS PRO
    Header
    2
    3.81mm
    -
    1
    Right Angle
    Through Hole
    Screw
    -
    -
    Green
    -
    RS PRO
    Header
    6
    5.0mm
    -
    1
    Straight
    Through Hole
    Solder
    15.0A
    250.0 V
    -
    -
    Resultaten per pagina