Pluggable Terminal Blocks | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10399 Producten voor Pluggable Terminal Blocks

    Phoenix Contact
    Header
    4
    7.62mm
    GMSTBV 2.5/ 4-GF-7.62
    1
    Straight
    Through Hole
    Solder
    12.0A
    630.0 V
    -
    -
    Phoenix Contact
    Plug
    9
    3.81mm
    FK-MCP 1.5/ 9-ST-3.81-LR
    1
    Straight
    Cable Mount
    Spring Cage
    8A
    320 V
    Green
    -
    Phoenix Contact
    Plug
    3
    5mm
    MSTBP 2.5/ 3-ST
    -
    -
    -
    Screw
    12A
    630 V
    Green
    -
    Phoenix Contact
    Inverted Plug
    11
    5.08mm
    FKIC 2.5 HC/11-ST-5.08
    1
    Straight
    Cable Mount
    Spring Cage
    16A
    630 V
    Green
    -
    Phoenix Contact
    Header
    12
    5.08mm
    MSTBW 2.5/12-G-5.08
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Phoenix Contact
    Plug
    24
    3.5mm
    FMCD 1.5/12-ST-3.5
    2
    Straight
    Cable Mount
    Spring Cage
    8A
    320 V
    Green
    -
    Phoenix Contact
    Plug
    3
    5mm
    QC 1/ 3-ST-BUS
    -
    -
    -
    Screw
    10A
    1 kV
    Green
    -
    Weidmüller
    Header
    5
    10.16mm
    BU/SU 10.16HP
    1
    -
    PCB
    -
    -
    -
    -
    -
    Phoenix Contact
    Plug
    5
    5.08mm
    FKC 2.5/ 5-STF-5.08 EX
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    Phoenix Contact
    Header
    2
    10.16mm
    PCV 6-16/ 2-G-10.16
    -
    -
    -
    Solder
    -
    1.0 kV
    -
    -
    Phoenix Contact
    Header
    16
    5.0mm
    MDSTBV 2.5/16-G1
    -
    -
    -
    Solder
    10.0A
    630.0 V
    -
    -
    Phoenix Contact
    Header
    8
    5.08mm
    MSTBVA 2.5/ 8-G-5.08-RN
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Wurth Elektronik
    Header
    5
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Phoenix Contact
    Header
    13
    3.81mm
    MCV 1.5/13-GF-3.81
    -
    -
    -
    Solder
    8.0A
    250.0 V
    -
    -
    Phoenix Contact
    Header
    14
    5.08mm
    SMSTBA 2.5/14-G-5.08
    -
    -
    -
    Solder
    12.0A
    630.0 V
    -
    -
    Phoenix Contact
    Plug
    -
    -
    CLIPLINE
    -
    -
    -
    Push In
    41A
    1 kV
    Grey
    -
    Phoenix Contact
    Feed Through Inverted Header
    8
    10.16mm
    COMBICON Power
    1
    Right Angle
    Panel Mount, Through Hole
    Solder
    76.0A
    1.0 kV
    -
    -
    Phoenix Contact
    Header
    8
    5.08mm
    QC 1/ 8-STF-5.08
    -
    -
    -
    Solder
    10A
    1 kV
    -
    -
    Phoenix Contact
    Header
    14
    5.0mm
    SMSTBA 2.5/14-G
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    Weidmüller
    Header
    16
    5.08mm
    OMNIMATE SL
    1
    Right Angle
    Through Hole
    Solder
    18A
    400 V
    Orange
    -
    Resultaten per pagina