LED Displays, LED Display Lights & Screens | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    693 Producten voor LED Displays

    Seeed Studio
    -
    Alphanumeric
    4
    Red
    7
    -
    -
    -
    -
    Through Hole
    20mm
    40 x 20 x 12mm
    12mm
    40mm
    -
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Anode
    Through Hole
    70mm
    12 x 48 x 70mm
    12mm
    48mm
    260 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    50.3mm
    8.1 x 19 x 50.3mm
    8.1mm
    19mm
    24 mcd
    Grey
    2 V
    75mW
    Baumer
    -
    7-Segment
    5
    Red
    7
    -
    -
    57mm
    -
    Panel Mount, Suspended Mount
    120mm
    122 x 288 x 120mm
    122mm
    288mm
    1000 lx
    Black
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    11.6mm
    20.3mm
    Anode
    Through Hole
    25mm
    18.6 x 25 x 10.6mm
    10.6mm
    18.6mm
    25 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    8mm
    14.2mm
    Cathode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    72 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    90 x 122 x 15mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150mW
    Baumer
    -
    7-Segment
    4
    Red
    7
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    625 nm
    36mm
    52mm
    Cathode
    Through Hole
    8.5mm
    53 x 37.65 x 8.45mm
    53mm
    37.7mm
    10 mcd
    Grey
    2 V
    75mW
    Avago Technologies
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Cathode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    3.7 mcd
    Grey
    2.1 V
    -
    Kingbright
    -
    7-Segment
    4
    Red
    7
    630 nm
    6mm
    10.2mm
    Anode
    Through Hole
    16mm
    40.4 x 16 x 6.8mm
    6.8mm
    40.4mm
    87 mcd
    Grey
    2 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    3.7 mcd
    Grey
    2.1 V
    -
    Broadcom
    -
    Light Bar
    -
    Green, Red, Yellow
    10
    585/571/626 nm
    -
    -
    -
    Through Hole
    6.1mm
    10.2 x 25.4 x 6.1mm
    10.2mm
    25.4mm
    1900 μcd, 3500 μcd
    Grey
    2.1 V, 2.2 V
    37 mW, 50 mW, 105 mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    625 nm
    7.3mm
    12.7mm
    Cathode
    Through Hole
    8mm
    19 x 12.7 x 8mm
    19mm
    12.7mm
    7.6 mcd
    Grey
    2 V
    75mW
    Everlight
    -
    10-Segment
    -
    Green
    10
    575 nm
    -
    -
    -
    -
    -
    -
    -
    -
    4.5 mcd
    -
    -
    -
    Avago Technologies
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Cathode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    3.7 mcd
    Grey
    2.1 V
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    4.2mm
    7.6mm
    Cathode
    Through Hole
    9.9mm
    12.7 x 7.6 x 9.91mm
    12.7mm
    7.6mm
    5.4 mcd
    Grey
    2 V
    -
    Messagemaker Displays
    -
    Dot Matrix
    14
    Green, Red, Yellow
    -
    -
    -
    50mm
    -
    -
    50mm
    102 x 660 x 50mm
    102mm
    660mm
    -
    Black
    -
    -
    Kingbright
    -
    Light Bar
    -
    Green
    1
    570 nm
    -
    -
    -
    Through Hole
    6.1mm
    9.9 x 9.9 x 6.1mm
    9.9mm
    9.9mm
    270 mcd
    White
    2.1 V
    75mW
    Broadcom
    -
    7-Segment
    2
    Red
    14
    628 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    18.6mm
    25 x 18.6 x 8mm
    8mm
    25mm
    7.69 mcd
    Grey
    25 V
    -
    Resultaten per pagina