Digital Isolator ICs, Galvanic Isolators | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Digital Isolator ICs

    At RS we have a huge selection of Digital Isolator ICs. Choose from reliable, leading brands such as Analog Devices, Skyworks Solutions and Texas Instruments. Digital Isolator Ics are used to isolate digital signals and transfer digital communication across an isolation barrier.

    585 Producten voor Digital Isolator ICs

    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    NVE
    -
    2
    -
    7V
    3 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10.2mm
    6.6mm
    3.81mm
    Optek
    -
    -
    -
    1.8V
    50 mA
    16 Vrms
    -
    4
    Through Hole
    -
    -
    -
    -
    -
    Wurth Elektronik
    150Mbps
    4
    SOIC
    -
    -
    5 KV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    5
    SOIC
    -
    9.2 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    9.2 mA dc
    2.5 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    -
    9.2 mA dc
    2.5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    NVE
    110Mbps
    4
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10mm
    1.27mm
    3.99mm
    Skyworks Solutions Inc
    150Mbit/s
    2
    SOIC W
    -
    5.3 mA
    10 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.35mm
    7.5mm
    onsemi
    10Mbps
    4
    SOIC
    -
    1 μA
    5 kV
    -
    16
    -
    -
    -
    -
    -
    -
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    5.5V
    3.8 mA
    5 kV
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    10.3mm
    2.65mm
    7.5mm
    NVE
    -
    1
    -
    7V
    25 mA, 75 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +85°C
    10mm
    6.2mm
    1.8mm
    NVE
    110Mbps
    5
    SOIC
    7V
    10 μA
    2500 Vrms
    4ns
    16
    Surface Mount
    -55°C
    +125°C
    10mm
    1.27mm
    3.99mm
    NVE
    -
    4
    -
    7V
    6 mA
    2.5 kVrms
    4ns
    -
    -
    -40°C
    +125°C
    10mm
    6.2mm
    1.8mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    5.3 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    2
    SOIC
    -
    5.3 mA dc
    2.5 kV
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Skyworks Solutions Inc
    150Mbps
    4
    SOIC
    5.5V
    9.2 mA
    3.75 kVrms
    4ns
    16
    Surface Mount
    -40°C
    +125°C
    9.9mm
    1.25mm
    3.9mm
    Skyworks Solutions Inc
    1Mbps
    2
    SOIC
    -
    5.3 mA dc
    2.5 kVrms
    4ns
    8
    Surface Mount
    -40°C
    +125°C
    5mm
    1.55mm
    4mm
    Maxim Integrated
    25Mbit/s
    4
    SOIC
    -
    35.4 mA
    2.75 kVrms
    2ns
    16
    Surface Mount
    -40°C
    +125°C
    10.5mm
    2.35mm
    7.6mm
    Resultaten per pagina