| Hammond | 2 | IP66 | 1422 N4 SS | Opaque | Welded | Stainless Steel | - | 60.06 x 12.69 x 72.13mm | 12.7mm | 72.1 mm | 60.1 mm | - | - | NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1525.52 x 322.33mm | 322.3mm | 2136.9 mm | 1525.5 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 | Opaque | Welded | Stainless Steel | Natural | 1832.1 x 1220.72 x 322.33mm | 322.3mm | 1832.1 mm | 1220.7 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 1832.1 x 1220.72 x 322.33mm | 322.3mm | 1832.1 mm | 1220.7 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 | Opaque | Welded | Stainless Steel | Natural | 1832.1 x 1525.52 x 322.33mm | 322.3mm | 1832.1 mm | 1525.5 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 1832.1 x 1525.52 x 322.33mm | 322.3mm | 1832.1 mm | 1525.5 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1830.32 x 627.13mm | 627.1mm | 2136.9 mm | 1830.3 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1525.52 x 322.33mm | 322.3mm | 2136.9 mm | 1525.5 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1525.52 x 322.33mm | 322.3mm | 2136.9 mm | 1525.5 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1830.32 x 322.33mm | 322.3mm | 2136.9 mm | 1830.3 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1830.32 x 322.33mm | 322.3mm | 2136.9 mm | 1830.3 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 | Opaque | Welded | Stainless Steel | Natural | 1832.1 x 1220.72 x 322.33mm | 322.3mm | 1832.1 mm | 1220.7 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1830.32 x 627.13mm | 627.1mm | 2136.9 mm | 1830.3 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |
|
| Hammond | 2 | IP66 | 1422 N4 QT SS | Opaque | Welded | Stainless Steel | Natural | 2136.9 x 1830.32 x 627.13mm | 627.1mm | 2136.9 mm | 1830.3 mm | - | - | IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X |