Server Racks

Server racks are a standardised frame system that can be used open or enclosed for mounting various modules. The frame system is typically made up of two main front rails with fixed distance mounting holes along the entire length with a fixed base made to support the unit. Some units are box form with four corner posts, a top and a bottom. Box format allows users to fit side and top panels to enclose the unit to protect modules or to hide internal view for a more aesthetically pleasing unit.Server racks can be both freestanding or in wall mount form and are often used as a computer server rack or data rack. Their universal mounting method allows for any 19-inch unit to be installed easily using cage nuts. From server units to computing systems, data and memory units as well as housing drawer and shelf units for storage server racks can be used in many applications. Accessories for rack units are used for a range of applications from shelving to drawer units, integrated storage helps to keep any server room, studio or any other environment tidy. Back and side panels for 4 post units allow for a more enclosed unit to protect from dust and ingresses while patch panels and easy access doors help with servicing and maintenance. Vent and cooling units are also available to aid airflow for units to remove the risk of equipment overheating. Cable management accessories can be used to create a tidy and easy to service unit with the ability to label and organise unit cabling. Also known as dump panels, these rack-mounted accessories can be front or rear mounted depending if the unit is 2-post or 4-post and typically only take up a single unit row.Features and BenefitsUniversal mounting systemStandardised hole spacing for uniform displayEasy access to maintain modulesOpen or closed systems for varying applicationsFreestanding and wall mounted units availableRack accessories for storage, organisation and cooling units Where might I use one?Racking systems are most commonly found in computing with main computer or server modules being mounted for ease of use and maintenance. 19 inch systems are also very common in music and audio environments as a range of preamps, interfaces, effects boards and mixers can be found in the universal 19-inch format.Data centres often use a larger rack to house greater numbers of units, rack-mount data storage units can be housed in taller units with a higher unit capacity to maximise storage in minimal space.

...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Frame Type Rack Units Material Colour Overall Height Weight
RS-stocknr. 291-8593
Fabrikantnummer10117498
FabrikantnVent-Schroff
€ 921,20
Each
Aantal stuks
LABRACK 2-Post 36U Steel Grey 1856mm 46kg
RS-stocknr. 305-6933
Fabrikantnummer7400035
FabrikantRittal
€ 343,21
Each
Aantal stuks
DATARACK 2-Post 40U Steel Grey 1899mm -
RS-stocknr. 901-7947
FabrikantnummerE19SWM12U24
FabrikantnVent Hoffman
€ 326,76
Each
Aantal stuks
VersaRack 4-Post 12 U Steel Black 706mm -
RS-stocknr. 528-993
FabrikantRS PRO
€ 269,92
Each
Aantal stuks
COMMSRAK 2-Post 42U Steel Grey 1953mm -
RS-stocknr. 187-9199
Fabrikantnummer8618540
FabrikantRittal
€ 63,38
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 200 (Enclosure)mm 3.6kg
RS-stocknr. 187-9131
Fabrikantnummer8128245
FabrikantRittal
€ 128,495
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 42.4kg
RS-stocknr. 187-9141
Fabrikantnummer8165245
FabrikantRittal
€ 70,94
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 2000 (Enclosure)mm 19.4kg
RS-stocknr. 187-9221
Fabrikantnummer8619013
FabrikantRittal
€ 419,72
Each
Aantal stuks
- Swing 40U Sheet Steel - 2000 (Enclosure)mm 12.9kg
RS-stocknr. 186-3308
FabrikantnummerRK12WALLOA
FabrikantStartech
€ 269,10
Each
Aantal stuks
- 2-Post 12U Steel Black - 14.6kg
RS-stocknr. 187-9132
Fabrikantnummer8126245
FabrikantRittal
€ 92,43
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 32.6kg
RS-stocknr. 187-9094
Fabrikantnummer8609200
FabrikantRittal
€ 88,03
Each
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 8kg
RS-stocknr. 187-9139
Fabrikantnummer8104245
FabrikantRittal
€ 68,715
Each (In a Pack of 2)
Aantal stuks
- - - Sheet Steel - 1200 (Enclosure)mm 19.4kg
RS-stocknr. 187-9232
Fabrikantnummer8619022
FabrikantRittal
€ 475,71
Each
Aantal stuks
- Swing 35U Sheet Steel - 1800 (Enclosure)mm 19.4kg
RS-stocknr. 187-9084
Fabrikantnummer8609210
FabrikantRittal
€ 121,19
Each
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 6.5kg
RS-stocknr. 186-3318
Fabrikantnummer4POSTRACK25U
FabrikantStartech
€ 445,36
Each
Aantal stuks
- 4-Post 25U Steel Black - 33kg
RS-stocknr. 187-9233
Fabrikantnummer8619021
FabrikantRittal
€ 441,28
Each
Aantal stuks
- Swing 31U Sheet Steel - 1600 (Enclosure)mm 17.4kg
RS-stocknr. 529-019
FabrikantRS PRO
€ 231,78
Each
Aantal stuks
COMMSRAK 2-Post 12U Steel Grey 620mm -
RS-stocknr. 187-9092
Fabrikantnummer8609201
FabrikantRittal
€ 104,51
Each
Aantal stuks
- - - Sheet Steel - 1800 (Enclosure)mm 10kg
RS-stocknr. 186-3315
FabrikantnummerRK319WALLV
FabrikantStartech
€ 96,88
Each
Aantal stuks
- 2-Post 3U Steel Black - 921g
RS-stocknr. 186-3324
FabrikantnummerRK219WALVO
FabrikantStartech
€ 213,93
Each
Aantal stuks
- 2-Post 2U Steel Black - 8kg
Related Products
Highly flexible 19" Sub-rack Range. Comprising: two 2mm ...
Description:
Highly flexible 19" Sub-rack Range. Comprising: two 2mm thick clear passivated aluminium side panels, two clear passivated aluminium section mounting brackets with anodised visible surfaces, four anodised aluminium section module rails with conductive contact surfaces (two front and two rear ...
This wall mount open frame cabinet is the ...
Description:
This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation. Simple and fast installationAvailable ...
The RK219WALLV 2U 19in Steel Vertical Wall Mount ...
Description:
The RK219WALLV 2U 19in Steel Vertical Wall Mount Equipment Rack Bracket offers a versatile storage solution allowing rackmount equipment (Network devices, power strips, patch panels) to be mounted vertically (flush with wall) to save space. Alternatively, the 2U bracket can ...
This open-frame wall-mount server rack provides 15U of ...
Description:
This open-frame wall-mount server rack provides 15U of storage, allowing you to save space and stay organized. The equipment rack can hold up to 198 lb. (90 kg).Easy, hassle-free installationThe network rack is 12 in. (30.4 cm) deep, so it’s ...