Conveyor Rollers

Conveyor rollers, most commonly found on production lines or in large warehousing situations, allows users to move objects both large and small with ease. Using rollers allows the user to work with minimal risk when working with heavier objects or awkward loads, this ease of use provides a more efficient and safer working environment.

Conveyor rollers are attached in lines at each end to a frame to allow the rollers body to spin. Typically made of metal, roller tubes can also be made of plastic depending on the application. Rollers come in varying diameters and lengths with maximum load capacities, users must always consider the application of a conveyor roller to ensure suitable strength over time without failure is assured.

...
Lees meer Lees minder

Filters

21 - 40 van 201 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Tube Material Roller Diameter Roller Length Inside Frame Width Dynamic Load Capacity Spindle Shape Fixing Type Spindle Material Spindle Size Maximum Conveying Speed Weight Class Overall Length
RS-stocknr. 761-4198
FabrikantnummerRD-17Y4JABNAE RL550
FabrikantInterroll
€ 28,01
Each
Aantal stuks
- 60mm 550mm 560mm 3000N Round Female Threaded - 14mm - - 560mm
RS-stocknr. 761-4215
FabrikantnummerRD-17Y4JABNAE RL900
FabrikantInterroll
€ 36,01
Each
Aantal stuks
- 60mm 900mm 910mm 3000N Round Female Threaded - 14mm - - 910mm
RS-stocknr. 761-4224
FabrikantnummerRD-17Y4JABNAE RL950
FabrikantInterroll
€ 37,15
Each
Aantal stuks
- 60mm 950mm 960mm 3000N Round Female Threaded - 14mm - - 960mm
RS-stocknr. 761-4211
FabrikantnummerRD-17Y4JABNAE RL850
FabrikantInterroll
€ 34,10
Each
Aantal stuks
- 60mm 850mm 860mm 3000N Round Female Threaded - 14mm - - 860mm
RS-stocknr. 761-4186
FabrikantnummerRD-17Y4JABNAE RL450
FabrikantInterroll
€ 25,73
Each
Aantal stuks
- 60mm 450mm 460mm 3000N Round Female Threaded - 14mm - - 460mm
RS-stocknr. 235-0896
Fabrikantnummer2910
FabrikantInterroll
€ 11,65
Each
Aantal stuks
Polyamide 50mm 51.3mm - 30kg Round Flanged - 8mm - Heavy Duty 63mm
RS-stocknr. 761-3224
FabrikantnummerRD-17X2JAAHAC RL300
FabrikantInterroll
€ 14,14
Each
Aantal stuks
- 50mm 300mm 310mm 3000N Round Spring Loaded - 10mm - - 330mm
RS-stocknr. 761-3243
FabrikantnummerRD-17X2JAAHAC RL550
FabrikantInterroll
€ 18,50
Each
Aantal stuks
- 50mm 550mm 560mm 3000N Round Spring Loaded - 10mm - - 580mm
RS-stocknr. 761-3237
FabrikantnummerRD-17X2JAAHAC RL400
FabrikantInterroll
€ 15,82
Each
Aantal stuks
- 50mm 400mm 410mm 3000N Round Spring Loaded - 10mm - - 430mm
RS-stocknr. 761-3228
FabrikantnummerRD-17X2JAAHAC RL350
FabrikantInterroll
€ 15,03
Each
Aantal stuks
- 50mm 350mm 360mm 3000N Round Spring Loaded - 10mm - - 380mm
RS-stocknr. 761-3259
FabrikantnummerRD-17X2JAAHAC RL700
FabrikantInterroll
€ 21,13
Each
Aantal stuks
- 50mm 700mm 710mm 3000N Round Spring Loaded - 10mm - - 730mm
RS-stocknr. 761-3256
FabrikantnummerRD-17X2JAAHAC RL800
FabrikantInterroll
€ 22,86
Each
Aantal stuks
- 50mm 800mm 810mm 3000N Round Spring Loaded - 10mm - - 830mm
RS-stocknr. 761-3246
FabrikantnummerRD-17X2JAAHAC RL600
FabrikantInterroll
€ 19,39
Each
Aantal stuks
- 50mm 600mm 610mm 3000N Round Spring Loaded - 10mm - - 630mm
RS-stocknr. 761-3240
FabrikantnummerRD-17X2JAAHAC RL650
FabrikantInterroll
€ 20,14
Each
Aantal stuks
- 50mm 650mm 660mm 3000N Round Spring Loaded - 10mm - - 680mm
RS-stocknr. 761-3234
FabrikantnummerRD-17X2JAAHAC RL500
FabrikantInterroll
€ 17,64
Each
Aantal stuks
- 50mm 500mm 510mm 3000N Round Spring Loaded - 10mm - - 530mm
RS-stocknr. 761-3230
FabrikantnummerRD-17X2JAAHAC RL450
FabrikantInterroll
€ 16,77
Each
Aantal stuks
- 50mm 450mm 460mm 3000N Round Spring Loaded - 10mm - - 480mm
RS-stocknr. 761-3252
FabrikantnummerRD-17X2JAAHAC RL750
FabrikantInterroll
€ 21,99
Each
Aantal stuks
- 50mm 750mm 760mm 3000N Round Spring Loaded - 10mm - - 780mm
RS-stocknr. 223-5545
Fabrikantnummer11AYS20C03
FabrikantInterroll
€ 8,81
Each
Aantal stuks
PVC 20mm 350mm 355mm - Round Spring Loaded Steel 6mm 0.15m/s - 367mm
RS-stocknr. 223-5551
Fabrikantnummer11AYS20C03
FabrikantInterroll
€ 9,19
Each
Aantal stuks
PVC 20mm 400mm 405mm 5N Round Spring Loaded Steel 6mm 0.15m/s - 417mm
RS-stocknr. 223-5539
Fabrikantnummer11AYS20C03
FabrikantInterroll
€ 5,96
Each
Aantal stuks
PVC 20mm 300mm 305mm 10N Round Spring Loaded Steel 6mm 0.15m/s - 317mm
Related Products
The Interroll PolyVee RollerDrive EC310 features an improved ...
Description:
The Interroll PolyVee RollerDrive EC310 features an improved lightweight design that incorporates an all-new housing and improved connector. The product is suitable for a wide range of applications. New design uses up to 30% less energyRecycles brake energyGrooveless PolyVee lightweight ...
Tried and tested a million times over - ...
Description:
Tried and tested a million times over - universal roller with an extensive range of applicationsSilent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal Protects the ball bearing from coarse dirt and water- Integral water-repellent groove Axial ...
Roller with integral motorM8 threaded spindles (bolt/bracket supplied)Grooved ...
Description:
Roller with integral motorM8 threaded spindles (bolt/bracket supplied)Grooved to provide drive to nine slave rollersBush type motorQuiet running with a noise level of approx. 47 dB(A)Service life of approx. 6000 operating hours (effective running time)15 starts/stops per minuteMotor Voltage Range: ...
Designed specifically for the food processing industry, these ...
Description:
Designed specifically for the food processing industry, these sealed end caps enable a custom length roller to be quickly assembled. The design eliminates the need for an axle and avoids bacterial build-up in the tube. The M8 stud, nut and ...