Drive Components

Drive components are products vital for the smooth running of conveyor systems. They include items such as motorised drive rollers, slave rollers and driver bands. These components isolate shock and vibration, connect one driven shaft to another and synchronise movement between shafts.

Types of drive components

Elements in a conveyor system have to work efficiently together to ensure there's no lag or slack. Motorised drive rollers have integrated motors and can drive nine slave rollers while minimising noise. Slave rollers bear the brunt of the work in a conveyor system, so are made from hardwearing steel with zinc plating and are resistant to deformation. Transfer spools work with shafts to transfer power to drive bands, while drive bands can connect rollers to rollers, or rollers to drive shafts.

Choosing drive components

It is essential to choose the right components to delivers top performance. They can accept minor misalignments, prevent wear and tear of a complete system and help to reduce power consumption for smooth and efficient running of your line. Drive rollers, slave rollers and drive bands come in different lengths and sizes to suit all builds of conveyor.


...
Lees meer Lees minder

Filters

21 - 26 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Component Type Roller Diameter Roller Length Inside Frame Width Load Capacity Ratio Spindle Thread Size Maximum Conveying Speed Overall Length Maximim Motor Voltage Minimum Motor Voltage
RS-stocknr. 408-473
Fabrikantnummer17ACJAELAE
FabrikantInterroll
€ 14,22
Each
Aantal stuks
Slave Roller 50mm 310mm 320mm 30kg - M8 0.8m/s 320mm - -
RS-stocknr. 278-7282
Fabrikantnummer17X3JAELAE
FabrikantInterroll
€ 23,13
Each
Aantal stuks
Slave Roller 50mm 450mm 460mm 30kg - M8 0.8m/s 460mm - -
RS-stocknr. 278-7298
Fabrikantnummer17X3JAELAE
FabrikantInterroll
€ 26,19
Each
Aantal stuks
Slave Roller 50mm 600mm 610mm 30kg - M8 0.8m/s 610mm - -
RS-stocknr. 740-5014
Fabrikantnummer84VLJAE6FT 310RL +89RA
FabrikantInterroll
€ 306,16
Each
Aantal stuks
Roller Drive 50mm 310mm - 50kg 24:1 M12, M8 0.65m/s - 24V dc -
RS-stocknr. 408-489
Fabrikantnummer35PAJAAN7X
FabrikantInterroll
€ 17,84
Each
Aantal stuks
Poly V Slave Roller 50mm 425mm 461mm 35kg - M8 0.8m/s 461mm - -
RS-stocknr. 408-457
Fabrikantnummer35PAJAAN7X
FabrikantInterroll
€ 14,78
Each
Aantal stuks
Poly V Slave Roller 50mm 295mm 331mm 35kg - M8 0.8m/s 331mm - -
Related Products
PVC rollers offer sound insulation, resistance to chemicals ...
Description:
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They ...
Conveyor tracks based on alumuminium profiles with uniform ...
Description:
Conveyor tracks based on alumuminium profiles with uniform rollers made of plastic and steel. For fast, simple construction of conveyor or manual slide sections. Can be used in conjunction with Bosch Rexroth Mechanical components. Roller diameter 40mm and spindle diameter ...
Tried and tested a million times over - ...
Description:
Tried and tested a million times over - universal roller with an extensive range of applicationsSilent conveyor roller - Precision ball bearing, technopolymer bearing housing and seal Protects the ball bearing from coarse dirt and water- Integral water-repellent groove Axial ...
Igus® range of knife-edge conveyor pulleys provide precise ...
Description:
Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up ...