Plastic Rods | Nylon Rods | Red Acetal Rods | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Plastic Rods

    Plastic rods are commonly used for machining within a commercial or industrial environment. They can also be used display stands, fixtures and for small hobby projects and as aesthetic display pieces.Our plastic rods boast a large variant of tensile strengths based on their size and material. This must be considered when purchasing to ensure durability in the final application. When looking for a specific type of plastic rod, you have the option to choose between the variety of plastic materials, lengths, diameter and colours.As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rods for industrial purposes where prolonged use or change of open flame occur.

    Types of Plastic Rods

    There are numerous plastic rods available depending upon your specific requirements. The more commonly used are acrylic rods, nylon rods, nylon bars, delrin rod (acetal homopolymer), PTFE rod and acetal rods.

    220 Producten voor Plastic Rods

    -
    Clear
    1m
    Acrylic
    -
    Rod
    6mm
    1.41g/cm³
    -
    18kJ/m²
    65 MPa
    UL 94 HB
    +70°C
    -
    Natural
    500mm
    Nylon
    -
    Rod
    100mm
    1.15g/cm³
    -
    -
    60 (Wet) MPa, 85 (Dry) MPa
    UL 94 HB
    +180°C
    -
    Natural
    500mm
    Nylon
    -
    Rod
    70mm
    1.15g/cm³
    -
    -
    60 (Wet) MPa, 85 (Dry) MPa
    UL 94 HB
    +180°C
    -
    Grey
    1m
    PVC
    -
    Rod
    15mm
    1.47g/cm³
    -
    -
    55 MPa
    UL 94 V-0
    +60°C
    -
    Black
    300mm
    PAI
    -
    Rod
    12.7mm
    1.46g/cm³
    -
    -
    164 MPa
    UL 94 V-0
    +260°C
    -
    Brown
    300mm
    PAI
    -
    Rod
    25.4mm
    1.42g/cm³
    -
    -
    192 MPa
    UL 94 V-0
    +260°C
    -
    Black
    1m
    HDPE
    -
    Rod
    60mm
    0.95 → 0.96g/cm³
    -
    -
    25 MPa
    UL 94 HB
    +90°C
    -
    Grey
    1m
    PVC
    -
    Rod
    20mm
    1.47g/cm³
    -
    -
    55 MPa
    UL 94 V-0
    +60°C
    -
    Black
    1m
    Nylon
    -
    Rod
    25mm
    1.14g/cm³
    -
    -
    75 MPa
    UL 94 HB
    +160°C
    -
    White
    500mm
    Delrin®
    -
    Rod
    80mm
    1.42g/cm³
    -
    -
    70 MPa
    UL 94 HB
    +100°C
    -
    Brown
    250mm
    Polyimide
    -
    Rod
    6.35mm
    1.38g/cm³
    -
    9.8kJ/m²
    118 MPa
    UL 94 V-0
    +300°C
    -
    Black
    500mm
    Nylon
    -
    Rod
    150mm
    1.15g/cm³
    -
    -
    75 MPa
    UL 94 HB
    +170°C
    -
    Grey
    1m
    PVC
    -
    Rod
    6mm
    1.47g/cm³
    -
    -
    55 MPa
    UL 94 V-0
    +60°C
    -
    Opaque
    1m
    PTFE
    -
    Rod
    15mm
    2.18 → 2.21g/cm³
    -
    -
    25 MPa
    UL 94 V-0
    +260°C
    € 23,68
    Elk (in een pakket van 2)
    -
    White
    1m
    Nylon
    -
    Rod
    22mm
    1.14g/cm³
    -
    -
    60 (Wet) MPa, 80 (Dry) MPa
    UL HB
    +170°C
    -
    White
    500mm
    Acetal
    -
    Rod
    80mm
    1.41g/cm³
    -
    -
    60 MPa
    UL 94 HB
    +100°C
    -
    Black
    500mm
    Nylon
    -
    Rod
    100mm
    1.15g/cm³
    -
    -
    75 MPa
    UL 94 HB
    +170°C
    -
    Opaque
    1m
    PTFE
    -
    Rod
    6mm
    2.18 → 2.21g/cm³
    -
    -
    25 MPa
    UL 94 V-0
    +260°C
    -
    Beige
    300mm
    PEEK
    -
    Rod
    80mm
    1.32g/cm³
    -
    -
    95 MPa
    UL 94 V-0
    +260°C
    -
    Black
    1m
    Acetal
    -
    Rod
    20mm
    1.41g/cm³
    -
    -
    55 MPa
    UL 94 HB
    +100°C
    Resultaten per pagina

    Populaire zoekopdrachten