MCBs | Miniature Circuit Breakers | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9453 Producten voor MCBs

    ABB
    4
    32A
    S800S
    Type D
    240V
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    10A
    S800C
    Type C
    -
    -
    -
    High Performance
    -
    -
    DIN Rail Mount
    -
    -
    -
    S801C-C10
    -
    -
    -
    Eaton
    1+N
    15A
    FAZ
    Type C
    240V
    7.5 kA
    60V
    xEffect
    7.5 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    3A
    FAZ
    Type B
    415V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    32A
    PXL
    Type D
    400V
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    16A
    S800C
    Type K
    240V
    25 kA
    -
    -
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2
    40A
    SU200 M
    Type Z
    440V
    15 kA
    96V
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    4
    500mA
    iC60L
    Type C
    -
    15 kA
    -
    Acti 9
    15 kA
    MCB
    DIN Rail Mount
    85mm
    18mm
    78.5mm
    A9F94470
    -
    Yes
    Green Premium
    Eaton
    4
    3A
    -
    Type C
    -
    -
    -
    xEffect
    -
    -
    DIN Rail Mount
    -
    -
    -
    FAZ6-C3/4
    -
    -
    -
    Eaton
    2
    3.5A
    FAZ
    Type D
    400V
    10 kA
    -
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    40A
    FAZ
    Type S
    230V
    10 kA
    48V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3
    32A
    3VA1
    -
    -
    -
    -
    SENTRON
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    Eaton
    3+N
    8A
    FAZ
    Type B
    400V
    10 kA
    60V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    16A
    FAZ
    Type C
    440V
    25 kA
    60V
    xEffect
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    40A
    PXL
    Type C
    230V
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    25A
    S804C
    Type D
    415V
    25 kA
    -
    -
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    2
    4A
    1492-D
    Type C
    -
    10 kA
    -
    1492-D2
    10 kA
    MCB
    DIN Rail Mount
    88mm
    17.5mm
    69mm
    1492-D2C040
    -
    -
    -
    Siemens
    2
    40A
    5SL4
    Type C
    400V
    10 kA
    72V
    SENTRON
    10 kA
    MCB
    DIN Rail Mount
    36mm
    76mm
    90mm
    5SL4240-7
    Extended product life
    Yes
    -
    Legrand
    3
    50A
    DX3
    Type C
    230 V, 400V
    10 kA
    -
    DX Range
    10 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    25A
    S800U
    Type K
    240V
    30 kA
    -
    -
    30 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina