Fuse Clips | Metal & Cartridge Fuse Clips | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Fuse Clips

    A fuse clip is a type of open fuse holder or mount for fuses. Similar tofuse covers they are designed to create a tight grip between the clip and the fuse itself, and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.

    Applications of fuse clips

    The most common application of fuse clips is with automotive fuses. These are usually blade-type fuses, and once they are fitted into the fuse clip they may require a special tool for removal.

    They are also more generally used on printed circuit boards, where they are mounted, and they can only be accessed from within the piece of equipment once installed.

    Types of fuse clips

    Fuse clips come in a variety of different styles, and generally vary depending on the type of fuse that they are intended to hold, and where it needs to be located. They differ by size, mounting style, and clip material.

    41 Producten voor Fuse Clips

    Eaton
    10mm
    PCB Mount
    Cartridge
    Brass
    11.1mm
    -
    -
    Schurter
    10 x 38mm
    PCB Mount
    Fuse Clip
    Silver Plated Copper Alloy
    13.8mm
    -
    -
    Eaton
    6.35 x 47.5mm
    Panel Mount
    Fuse Clip
    -
    7mm
    47.5mm
    7mm
    € 0,636
    Elk (in een pakket van 20)
    Wickmann
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1in
    -
    Cartridge
    Nickel Plated Copper
    17.3mm
    25.4mm
    34.8mm
    € 0,669
    Elk (in een pakket van 10)
    Limitor
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Phosphor Bronze
    5.2mm
    5.2mm
    10mm
    Schurter
    10.3 x 38mm
    Screw Mount
    Cartridge
    Silver Plated Copper Alloy
    13.8mm
    12mm
    20.7mm
    Eaton
    6.35 x 61.8mm
    Panel Mount
    Fuse Clip
    -
    6.35mm
    61.8mm
    -
    Wickmann
    -
    -
    -
    -
    -
    -
    -
    Eaton
    6.35 x 55.7mm
    Panel Mount
    Fuse Clip
    -
    6.35mm
    55.7mm
    6mm
    SIBA
    10 x 38mm
    Surface Mount
    -
    -
    -
    -
    -
    Littelfuse
    5 x 20mm
    PCB Mount
    Cartridge
    Spring Brass
    5.94mm
    4.5mm
    10.6mm
    Eaton
    10mm
    PCB Mount
    Cartridge
    Brass
    11.1mm
    -
    -
    Schurter
    5 x 20mm
    PCB Mount
    -
    Brass
    6mm
    6.4mm
    12mm
    Mersen
    10.3 x 58mm
    Bolt In Mount
    Cartridge
    Sliver Plated Copper
    10.1mm
    14mm
    20.5mm
    Schurter
    17.8 x 11.1mm
    -
    -
    -
    11.1mm
    -
    -
    Schurter
    10.3 x 38mm
    PCB Mount
    Cartridge
    Silver Plated Copper Alloy
    13.8mm
    15mm
    20.7mm
    Littelfuse
    1/4in
    Eyelet Mount, Rivet Mount
    Cartridge
    Spring Brass
    0.31in
    0.3in
    0.48in
    Schurter
    6.3 x 32mm
    PCB Mount
    Cartridge
    Tin Plated Beryllium Copper
    7.2mm
    8mm
    14.3mm
    Resultaten per pagina