Die Nuts | Thread Chasers | Hexagon Dies | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Die Nuts

    A die nut, also known as a thread chaser, is used for sharpening an existing thread. It is run over threads that may have been damaged or blunted over time to correct them to their original condition. It looks the same in appearance to a square or hexagonal nut. They are easy to use and can be operated using an ordinary box spanner or set spanner. They are available in various sizes, types and threads, with this information being engraved on their front surface or face.

    10 Producten voor Die Nuts

    RS PRO
    M3 to M12
    -
    -
    7
    -
    HSS
    RS PRO
    1/4 → 1/2 in UNC
    -
    -
    5
    -
    Carbon Steel
    RS PRO
    M5 to M12
    -
    -
    5
    -
    Carbon Steel
    RS PRO
    M4
    0.7mm
    0.71in
    1
    0.25in
    HSS
    RS PRO
    1/4 → 1/2 in UNF
    -
    -
    5
    -
    Carbon Steel
    RS PRO
    M10
    1.5mm
    0.92in
    1
    0.375in
    HSS
    RS PRO
    M12
    1.75mm
    1.1in
    1
    0.5in
    HSS
    RS PRO
    M8
    1.25mm
    0.82in
    1
    0.3125in
    HSS
    RS PRO
    M6
    1.0mm
    0.71in
    1
    0.25in
    HSS
    RS PRO
    M5
    0.8mm
    0.71in
    1
    0.25in
    HSS
    Resultaten per pagina