Thermal Grease

Thermal grease is known by a number of names including:
• CPU grease
• heat paste
• heat sink compound or paste
• thermal compound, gel or paste
• thermal interface material.
It is a thermally conductive material which is usually electrically insulating which helps to dissipate heat from a device. Its main function is to ensure there is no air space between which would act as a thermal insulator. It fills in the microscopic imperfections on the heatsink and device.
It is most commonly used between a CPU and a heat sink to maximise heat transfer. It is also used on other electronic components which create heat and also need a heat sink such as MOSFET transistors.
There are other types of products to eliminate the air gap under a heat sink:
• Thermal Adhesive
• Thermal Gap Pads

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thermal Conductivity Material Maximum Operating Temperature Minimum Operating Temperature Pack Size Chemical Component Operating Temperature Range Physical State
RS-stocknr. 277-8200
FabrikantnummerCT40-5
FabrikantChemtronics
€ 26,02
Each
Aantal stuks
0.63W/m·K Silicone +200°C -73°C 142g - -73 → +200 °C -
RS-stocknr. 665-4855
FabrikantnummerCW7250
FabrikantChemtronics
€ 12,45
Each
Aantal stuks
1.85W/m·K Boron Nitride +200°C -73°C 8g - -73 → +200 °C -
RS-stocknr. 665-4846
FabrikantnummerCW7270
FabrikantChemtronics
€ 11,30
Each
Aantal stuks
0.71W/m·K Non-Silicone +200°C -15°C 8g - -15 → +200 °C -