Fan Filters

What is it?
A fan filter is an accessory that is used with fans and blowers. A typical assembly is made up of four parts, the outer cover or frame, filter pad, mesh screen and finger guard.
What does it do?
A fan filter is primarily designed to remove any dust or small particles from the airflow of the fan. It helps with the free movement of air and also helps protect the fan from any internal damage.
Applications
Fans and fan filters are used in every industry where heat is generated and the machinery or components around it must be kept cool. Some of the most common are;
• Electrical control cabinets
• Motors
• Data cabinets
• Laboratories
• CNC and Welding machines
• Office equipment, projectors, laptops,
• Server racks
Types
Fan filters available in various shapes, styles, sizes and materials. The selection of a fan filter depends on the size and type of fan and environment it is to be used. Some of the attributes that must be considered are;
• Frame size
• Frame material
• Filter Type
• Filter material

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Fan Size Dimensions Thickness Frame Material Frame Finish Filter Material Length Width Automatic or Manual Mounting Hole Diameter Series
RS-stocknr. 713-4399
FabrikantnummerRCP-092-T
FabrikantRichco
€ 7,83
Each
Aantal stuks
Fan Mounted Filter 92mm 96.9 x 96.9mm 12.5mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 96.9mm 96.9mm - - -
RS-stocknr. 713-4383
FabrikantnummerRCP-040-T
FabrikantRichco
€ 3,943
Each (In a Pack of 10)
Aantal stuks
Fan Mounted Filter 40mm 46.5 x 46.5mm - Glass Fibre Reinforced Nylon - PET, Stainless Steel 46.5mm 46.5mm - - -
RS-stocknr. 713-4393
FabrikantnummerRCP-120-T
FabrikantRichco
€ 8,41
Each
Aantal stuks
Fan Mounted Filter 120mm 126.3 x 126.3mm 6.2mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 126.3mm 126.3mm - - -
RS-stocknr. 713-4387
FabrikantnummerRCP-060-T
FabrikantRichco
€ 7,16
Each
Aantal stuks
Fan Mounted Filter 60mm 64.9 x 64.9mm 12.5mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 64.9mm 64.9mm - - -
RS-stocknr. 713-4396
FabrikantnummerRCP-080-T
FabrikantRichco
€ 6,95
Each
Aantal stuks
Fan Mounted Filter 80mm 80.6 x 80.6 x 12.5mm 12.5mm Glass Fibre Reinforced Nylon - PET, Stainless Steel 80.6mm 80.6mm - - -
RS-stocknr. 399-145
FabrikantnummerRMF-120-T
FabrikantRichco
€ 1,71
Each (In a Pack of 5)
Aantal stuks
Fan Mounted Filter 120mm - - Glass Fibre Reinforced Nylon - Stainless Steel - - - - -
RS-stocknr. 249-1335
FabrikantnummerRFF-040-T
FabrikantRichco
€ 0,404
Each (In a Pack of 10)
Aantal stuks
Fan Mounted Filter 40mm - - Glass Fibre Reinforced Nylon - PET - - - - -