Fan Speed Controllers

Fan speed controllersFan control is the management of the rotational speed of an electric fan. In computers, various types of computer fans are used to provide adequate cooling, and different fan control mechanisms balance their cooling capacities and noise they generate. Thermal controlled fans are used by sensing the temperature of computing devices and increasing or decreasing the speed of fan control to regulate the temperature inside the computer to keep devices from failing from overheating.Thermostatic: In this form of fan control the fan is either on or off. The temperature inside the chassis is checked and if an outside of temperature range is detected fans are set to their maximum speed. If the temperature drops to below the threshold the fan turns off. This type of control method reduces noise issues and power requirements during periods of low usage. When the system is operating at capacity the fan noise can become a problem again.Pulse-width modulation: Also known as PMW, is a common method of controlling computer fans.This gives the ability to adjust the rotation speed on the fly without changing the input voltage to the cooling fan.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Speed Settings Maximum Current Output Configuration Supply Voltage Alarm Output Series
RS-stocknr. 328-9098
FabrikantnummerREE 50
Fabrikantebm-papst
€ 107,60
Each
Aantal stuks
- Variable 5A - 230 V - -
RS-stocknr. 743-4817
FabrikantnummerCN1063
Fabrikantebm-papst
€ 24,30
Each
Aantal stuks
Ebm-papst EC Fans Infinitely Variable - - 10 V dc - -
RS-stocknr. 541-3984
FabrikantnummerRMECI
Fabrikantebm-papst
€ 30,18
Each
Aantal stuks
Ebm-papst ECi Fans Infinitely Variable 1.1mA - 10 V dc - -
RS-stocknr. 743-4813
FabrikantnummerRMECV
Fabrikantebm-papst
€ 40,19
Each
Aantal stuks
Ebm-papst EC Fans Infinitely Variable - - 10 V dc - -
RS-stocknr. 743-4807
FabrikantnummerCN1003
Fabrikantebm-papst
€ 13,79
Each
Aantal stuks
Ebm-papst EC Fans Infinitely Variable 1.1mA - 10 V dc - -
RS-stocknr. 668-5345
FabrikantnummerREE10
Fabrikantebm-papst
€ 69,54
Each
Aantal stuks
- Variable 1A - 230 V - -
RS-stocknr. 667-0403
FabrikantnummerCDC122055UC-R
Fabrikantebm-papst
€ 100,75
Each
Aantal stuks
Ebm-papst 2-wire and 3-wire DC fans Variable 36mA - 12 V dc - -
RS-stocknr. 743-4810
FabrikantnummerCN1064
Fabrikantebm-papst
€ 28,40
Each
Aantal stuks
Ebm-papst EC Fans 5 Speeds - - 10 V dc - -
RS-stocknr. 667-0406
FabrikantnummerCDC122055UR-R
Fabrikantebm-papst
€ 114,15
Each
Aantal stuks
Ebm-papst 2-wire and 3-wire DC fans Variable 36mA - 12 V dc - -
RS-stocknr. 884-1183
FabrikantnummerCN1082
Fabrikantebm-papst
€ 163,90
Each
Aantal stuks
Ebm-papst EC 0-10V Speed Controllable Fans 2 Speeds - - 230 V ac Solid State Relay EC
RS-stocknr. 884-1196
FabrikantnummerCN1090
Fabrikantebm-papst
€ 208,58
Each
Aantal stuks
Ebm-papst EC 0-10V and Most PWM Open Collector Speed Controllable Fans Multiple, Single - Pulse Width Modulation 230 V ac Solid State Relay EC
RS-stocknr. 884-1199
FabrikantnummerRMECD
Fabrikantebm-papst
€ 99,44
Each
Aantal stuks
Ebm-papst EC Fans Infinitely Variable - - 10 V - EC
RS-stocknr. 136-5328
FabrikantnummerREE70
Fabrikantebm-papst
€ 140,14
Each
Aantal stuks
- Variable 7A - 230 V ac - REE
RS-stocknr. 165-1399
FabrikantnummerCECXX2040MC-R
Fabrikantebm-papst
€ 51,74
Each
Aantal stuks
Ebm-papst EC Fans Variable - - 10 57 V dc - EC Temperature Controller
RS-stocknr. 667-0400
FabrikantnummerCDC242055UC-R
Fabrikantebm-papst
€ 80,89
Each
Aantal stuks
Ebm-papst 2-wire and 3-wire DC fans Variable 37mA - 24 V dc - -
RS-stocknr. 165-1397
FabrikantnummerCPCXX2040SC-R
Fabrikantebm-papst
€ 54,33
Each
Aantal stuks
Ebm-papst PWM Controlled DC Fans Variable - Pulse Width Modulation 10 57 V dc - DCP Temperature Controller
RS-stocknr. 136-5329
FabrikantnummerREE100
Fabrikantebm-papst
€ 213,07
Each
Aantal stuks
- Variable 10A - 230 V ac - REE
RS-stocknr. 165-1400
FabrikantnummerCECXX3555MC-R
Fabrikantebm-papst
€ 54,33
Each
Aantal stuks
Ebm-papst EC Fans Variable - - 10 57 V dc - EC Temperature Controller
RS-stocknr. 165-1401
FabrikantnummerCPCXXVV10UN-R
Fabrikantebm-papst
€ 42,05
Each
Aantal stuks
PWM Controlled DC Fans Variable - Pulse Width Modulation 10 57 V dc - A2P Interface
RS-stocknr. 165-1402
FabrikantnummerCGCXX00000
Fabrikantebm-papst
€ 56,54
Each
Aantal stuks
Ebm-papst EC and DC Fans Variable 1 mA @ 10 V dc, 4 mA @ 57 V Pulse Width Modulation 10 57 V dc - CGC