Ball Screws | Ball Screw Linear Actuator | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ball Screws

    A ball screw is a small mechanical linear actuator that translates rotational motion to linear motion with a small amount of friction. Ball screw assemblies function with a threaded shaft that provides a helical raceway for ball bearings. This shaft acts as a precision screw for the unit to move along its length based on the direction of rotation. As well as being able to apply or withstand high thrust loads, ball screws can operate with minimum amounts of internal friction enabling them to work for long periods of time without excessive wear.

    Who uses them?

    Ball screw units and assemblies are commonly used within the aerospace industry as well as by the military to move control surfaces. They are also often found in machine tools, robotics and in steppers for a wide range of manufacturing applications.

    Types of Ball Screw available

    There are various types of ball screw nuts available, including:

    • Adjustable preload
    • Cylindrical
    • Flanged Round
    • Various sizes

    19 Producten voor Ball Screws

    NSK
    32mm
    1900mm
    20mm
    Bosch Rexroth
    16mm
    1000mm
    5mm
    Ewellix Makers in Motion
    10mm
    1050mm
    2mm
    NSK
    36mm
    1900mm
    20mm
    Ewellix Makers in Motion
    8mm
    1050mm
    2.5mm
    Ewellix Makers in Motion
    12mm
    1050mm
    4mm
    Ewellix Makers in Motion
    16mm
    1050mm
    5mm
    Ewellix Makers in Motion
    6mm
    1050mm
    2mm
    NSK
    36mm
    1900mm
    10mm
    Bosch Rexroth
    25mm
    1500mm
    5mm
    NSK
    28mm
    1900mm
    10mm
    Ewellix Makers in Motion
    16mm
    1050mm
    2mm
    Bosch Rexroth
    20mm
    1000mm
    5mm
    Bosch Rexroth
    16mm
    1500mm
    5mm
    Ewellix Makers in Motion
    10mm
    1050mm
    3mm
    Bosch Rexroth
    25mm
    500mm
    5mm
    Bosch Rexroth
    20mm
    1500mm
    5mm
    Bosch Rexroth
    16mm
    500mm
    5mm
    Bosch Rexroth
    20mm
    500mm
    5mm
    Resultaten per pagina

    Populaire zoekopdrachten