Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Power Transmission Couplings

    Our advanced selection of power transmission couplings includes many varieties of general purpose beam couplings, bellow couplings and jaw couplings, as well as various K and membrane varieties.

    We also stock a full selection of accessories for all your industrial applications such as torque discs, flanges, inserts, and joints available from leading brands including Ruland, Huco, Lenze, and RS Pro and in a variety of materials such as stainless steel, aluminium, steel and PUR.

    What are the main differences between common transmission coupling types?

    Backlash-free, general purpose beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. They're especially commonly found where a motor is connected to a pump, or in numerous types of factory automation equipment and machine tools, where their key role is to help power transmission from a motor source.

    Bellows couplings are designed and milled to create a low inertia, zero-backlash coupling that needs less maintenance over time. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They're best suited for applications and industrial use where precise positioning is required, such as in material handling or general automation and assembly.

    Jaw couplings are used in electrical motor and internal combustion systems to connect two shafts and transmit torque smoothly with reduced power loss. These couplings are designed to prevent sudden shock loading, and to accommodate shaft misalignment due to thermal expansion or manufacturing error.

    We also stock a range of other transmission coupling types, including:

    Joint Gaiters, Oldham couplings, Gear couplings, Shaft couplings also known as rigid couplings, Universal joints and specialist couplings.

    1334 Producten voor Power Transmission Couplings

    67 van 67
    Resultaten per pagina