Crystal Units | Industrial Resonators | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3594 Producten voor Crystal Units

    € 0,277
    Elk (in een pakket van 20)
    RS PRO
    12MHz
    Surface Mount
    18pF
    SMT
    4
    3.2mm
    2.5mm
    0.7mm
    3.2 x 2.5 x 0.7mm
    ±20ppm
    ±30ppm
    100Ω
    85°C
    -40°C
    € 0,201
    Elk (in een pakket van 25)
    RS PRO
    4.1943MHz
    Surface Mount
    18pF
    -
    2
    12mm
    3.8mm
    4.6mm
    12 x 3.8 x 4.6mm
    ±30ppm
    ±50ppm
    130Ω
    85°C
    -40°C
    € 0,257
    Elk (in een pakket van 20)
    RS PRO
    8MHz
    Surface Mount
    8pF
    SMT
    4
    3.2mm
    2.5mm
    0.7mm
    3.2 x 2.5 x 0.7mm
    ±20ppm
    ±20ppm
    100Ω
    70°C
    -20°C
    € 0,385
    Elk (in een pakket van 20)
    RS PRO
    4MHz
    Through Hole
    18
    -
    2
    -
    -
    10.5mm
    3.2 (Dia.) x 10.5mm
    ±50ppm
    ±50ppm
    200Ω
    60°C
    -10°C
    € 0,738
    Elk (in een pakket van 20)
    RS PRO
    32.768kHz
    Surface Mount
    12.5pF
    SMT
    2
    3.2mm
    1.5mm
    0.8mm
    3.2 x 1.5 x 0.8mm
    ±10ppm
    -
    90kΩ
    85°C
    -40°C
    QANTEK
    10MHz
    Through Hole
    18pF
    HC-49/U-S
    2
    11.05mm
    4.65mm
    3.5mm
    11.05 x 4.65 x 3.5mm
    ±20ppm
    ±30ppm
    50Ω
    85°C
    -40°C
    IQD
    12MHz
    Through Hole
    30pF
    -
    2
    -
    -
    -
    -
    ±20ppm
    -
    -
    -
    -
    TXC
    12MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    0.7mm
    3.2 x 2.5 x 0.7mm
    ±30ppm
    ±30ppm
    100Ω
    85°C
    -40°C
    MERCURY
    8MHz
    Through Hole
    18pF
    HC-49-US
    2
    10.7mm
    4.3mm
    3.5mm
    10.7 x 4.3 x 3.5mm
    ±30ppm
    ±50ppm
    60Ω
    85°C
    -40°C
    ECS Inc International
    8MHz
    Surface Mount
    18pF
    SMD
    4
    -
    -
    -
    5 x 3.2mm
    -
    -
    -
    -
    -
    QANTEK
    24MHz
    Surface Mount
    18pF
    SMD
    2
    5mm
    3.2mm
    1.1mm
    5 x 3.2 x 1.1mm
    ±20ppm
    ±30ppm
    30Ω
    85°C
    -40°C
    Epson
    27.12MHz
    Surface Mount
    9pF
    TSX-3225
    4
    3.2mm
    2.5mm
    0.6mm
    3.2 x 2.5 x 0.6mm
    ±10ppm
    -
    40Ω
    85°C
    -40°C
    QANTEK
    16MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    1.1mm
    3.2 x 2.5 x 1.1mm
    ±20ppm
    ±30ppm
    120Ω
    85°C
    -40°C
    Epson
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    4
    8mm
    3.2mm
    2.38mm
    8 x 3.2 x 2.38mm
    ±20ppm
    -
    50kΩ
    85°C
    -40°C
    QANTEK
    16MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    0.75mm
    3.2 x 2.5 x 0.75mm
    ±10ppm
    ±20ppm
    120Ω
    85°C
    -40°C
    RALTRON
    7.3728MHz
    Through Hole
    18pF
    HC-49-S
    2
    11.35mm
    5mm
    3.5mm
    11.35 x 5 x 3.5mm
    ±30ppm
    ±50ppm
    70Ω
    70°C
    -20°C
    IQD
    6MHz
    Through Hole
    30pF
    HC49/4H
    2
    11.05mm
    4.7mm
    4.1mm
    11.05 x 4.7 x 4.1mm
    ±30ppm
    ±50ppm
    60Ω
    60°C
    -10°C
    Euroquartz
    9.8304MHz
    Surface Mount
    12pF
    SMD
    4
    7mm
    5mm
    1.2mm
    7 x 5 x 1.2mm
    ±30ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Abracon
    12MHz
    Surface Mount
    18pF
    SMD
    -
    5mm
    3.2mm
    1.3mm
    5 x 3 x 1.3mm
    ±20ppm
    ±30ppm
    -
    85°C
    -40°C
    Abracon
    32.768kHz
    Surface Mount
    6pF
    SMD
    4
    8mm
    3.8mm
    2.5mm
    8 x 3.8 x 2.5mm
    ±30ppm
    -
    50kΩ
    85°C
    -40°C
    Resultaten per pagina