Flat Cable Ferrites | Ribbon Cable Ferrites | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Flat Cable Ferrites

    Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

    How do flat cable ferrites work?

    Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

    Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

    Features and benefits of flat cable ferrites

    • High magnetic permeability, which means they can support the formation of an internal magnetic field.
    • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

    120 Producten voor Flat Cable Ferrites

    Wurth Elektronik
    -
    13
    Fixed
    Digital Device, Flat Cable
    4 W 1500
    23.8 x 7 x 6.3mm
    18.8 x 1.1mm
    1.1mm
    18.8mm
    7mm
    6.3mm
    23.8mm
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    76.2 x 13 x 15mm
    65.3 x 2mm
    -
    -
    -
    -
    -
    KEMET
    -
    20
    Solid Core
    Consumer Electronics
    Ferrite
    33.2 x 15 x 8mm
    27 x 1.5mm
    1.5mm
    27mm
    15mm
    8mm
    33.2mm
    Wurth Elektronik
    Openable
    50
    Star-Flat Snap Ferrite
    Internal & External Computer Data & Power Cable, Medical Technology, Ribbon Cable
    4W620
    84.5 x 19.6 x 16mm
    64.5 x 1.27mm
    1.27mm
    64.5mm
    19.6mm
    16mm
    84.5mm
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 15mm
    34 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Openable
    40
    Split Flat Core
    RFI Suppression
    4W620
    13 x 63 x 28.5mm
    52 x 2mm
    2mm
    52mm
    13mm
    28.5mm
    63mm
    KEMET
    -
    -
    Solid Core
    Consumer Electronics
    Ferrite
    28 x 7 x 7.7mm
    23.5 x 1.5mm
    1.5mm
    23.5mm
    7mm
    7.7mm
    28mm
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    31 x 3 x 12mm
    27 x 0.7mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    16
    Flat Cable Core
    General Electronics
    4 W 620
    28 x 14.6 x 7.7mm
    23 x 1.5mm
    1.5mm
    23mm
    14.6mm
    7.7mm
    28mm
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    38 x 12.7 x 25.4mm
    26.6 x 1.6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    33.5 x 6.6 x 12mm
    27 x 1.2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    63 x 13 x 28.5mm
    52 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    110 x 15.3 x 28.5mm
    83.4 x 2.4mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    Openable
    50
    Flat Cable Core
    RFI Suppression
    4W620, PA6.6
    33.1 x 84.5 x 16mm
    64.5 x 1.27mm
    1.27mm
    64.5mm
    33.1mm
    16mm
    84.5mm
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    45 x 13 x 28.5mm
    34 x 2mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    -
    Ferrite Core
    -
    4 W 620
    33.5 x 6.5 x 10mm
    28 x 1.3mm
    -
    -
    -
    -
    -
    Essentra
    -
    15
    Flat Cable Core
    EMI Suppression
    A5
    12 x 23.3 x 3mm
    20 x 0.9mm
    0.9mm
    20mm
    12mm
    3mm
    23.3mm
    Wurth Elektronik
    -
    1
    EMI Suppression
    Computers, Easy To Mount On Already Installed Cables Or Cables With Connecters, Interference Problems On Data Lines, Terminals
    4 W 620
    53.2 x 25.4 x 31.7mm
    33.4 x 7mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    1
    Ferrite Core
    -
    4 W 620
    45.2 x 6.5 x 8mm
    40 x 1.3mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    21
    Fixed
    Digital Device, Flat Cable
    4 W 620
    33.5 x 12 x 6.5mm
    28 x 1.3mm
    1.3mm
    28mm
    12mm
    6.5mm
    33.5mm
    Resultaten per pagina