rs pro condenser microphone components
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    RS PRO Condenser Microphone Components

    54 Producten voor RS PRO Condenser Microphone Components

    € 1,22
    Per stuk (geleverd als een tray)
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    4 x 1.5mm
    4mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    -40dB
    Omni-Directional
    2V dc
    Through Hole
    2.2kΩ
    58dB(A)
    0.5mA
    6 x 2.2mm
    6mm
    2.2mm
    20kHz
    +70°C
    20Hz
    -20°C
    -47dB
    Uni-Directional
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    9.7 (Dia.) x 5mm
    9.7mm
    5mm
    10kHz
    +70°C
    100Hz
    -20°C
    -41dB
    Omni-Directional
    1.5V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    9.7 (Dia.) x 4.5mm
    9.7mm
    5mm
    16kHz
    +70°C
    50Hz
    -20°C
    -40dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +70°C
    100Hz
    -20°C
    € 1,515
    Per stuk (geleverd in een zak)
    -40dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +70°C
    100Hz
    -20°C
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    4 x 1.5mm
    4mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    € 3,78
    Per stuk (geleverd in een zak)
    -42dB
    Omni-Directional
    2V dc
    Lead Wire
    2.2kΩ
    58dB
    0.5mA
    4 (Dia.) x 2.9mm
    4mm
    2.9mm
    20kHz
    -
    20Hz
    -
    -42dB
    Omni-Directional
    2V dc
    Lead Wire
    2.2kΩ
    58dB
    0.5mA
    4 (Dia.) x 2.9mm
    4mm
    2.9mm
    20kHz
    -
    20Hz
    -
    -41dB
    Omni-Directional
    1.5V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    9.7 (Dia.) x 4.5mm
    9.7mm
    5mm
    16kHz
    +70°C
    50Hz
    -20°C
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    3 x 1.5mm
    3mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    -46dB
    Noise Cancelling
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    4 (Dia.) x 1.5mm
    4mm
    1.5mm
    16kHz
    +70°C
    50Hz
    -20°C
    -46dB
    Noise Cancelling
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    4 (Dia.) x 1.5mm
    4mm
    1.5mm
    16kHz
    +70°C
    50Hz
    -20°C
    -44dB
    Omni-Directional
    2V
    Through Hole
    2.2kΩ
    60dB
    0.5mA
    3 x 1.5mm
    3mm
    1.5mm
    16kHz
    +60°C
    50Hz
    -20°C
    -47dB
    Uni-Directional
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    -47dB
    Uni-Directional
    2V
    Surface Mount
    2.2kΩ
    58dB
    0.5mA
    6 (Dia.) x 2.2mm
    6mm
    2.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    -40dB
    Omni-Directional
    3V
    Surface Mount
    -
    -
    -
    -
    9.7mm
    -
    -
    -
    -
    -
    € 2,87
    Per stuk (geleverd in een zak)
    -38dB
    Omni-Directional
    2V
    Lead Wire
    2.2kΩ
    60dB
    0.5mA
    7.1 x 3.2mm
    7.1mm
    3.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    -38dB
    Omni-Directional
    2V
    Lead Wire
    2.2kΩ
    60dB
    0.5mA
    7.1 x 3.2mm
    7.1mm
    3.2mm
    16kHz
    +60°C
    50Hz
    -20°C
    -42dB
    Omni-Directional
    2V dc
    Lead Wire
    2.2kΩ
    57dB
    0.5mA
    6 (Dia.) x 4.1mm
    6mm
    4.1mm
    20kHz
    +70°C
    20Hz
    -20°C
    Resultaten per pagina