Hydraulic Check Valves | Control Valves | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hydraulic Check Valves

    Hydraulic check valves although simple, perform a very important function within a hydraulic system. Check valves allow the free flow of fluid in one direction and block the flow travelling in the opposite direction. Also known as an NRV (non-return valve) these simple devices help eliminate any potential damage caused by fluid backflow pressure. RS offer a range of high-quality hydraulic components from leading brands including Parker, Bosch Rexroth and of course RS PRO.

    How does a Hydraulic Check Valve work?

    Hydraulic check valves have two ports, an inlet port and an outlet port, they are flow sensitive and depend on the fluid to open and close the internal seat. Hydraulic check valves are quite unique, they are one of the only types of valve that does not require any human intervention to operate. Hydraulic check valves are completely self-automated.

    Mounting types for Hydraulic Check Valves

    Hydraulic check valves are available in two main mounting types. Inline threaded, or CETOP plate mounting.

    Hydraulic Inline Threaded Check Valves

    In-line check valves can be mounted directly in a hydraulic pipeline. They are typically made from steel or stainless steel with a tough nitrile rubber or nylon seal. Standard BSP threads in sizes ranging from 1/4 inch to 1 inch.

    CETOP Mounting Hydraulic Check Valves

    These check valves are enclosed in a metal or plastic housing and have a CETOP mounting pattern for modular construction. Available in double-acting or single-acting.

    What is Cracking Pressure?

    Cracking pressure refers to the minimum pressure differential needed between the inlet and outlet of the valve at which the first indication of flow occurs. When cracking pressure is reached, the valve will open to allow flow, when it drops the valve will close.

    What is CETOP?

    CETOP stands for Comité Européen des Transmissions Oléohydrauliques et Pneumatiques. CETOP is the European Fluid Power Committee. CETOP is the communications platform for fluid power in Europe. CETOP mounting valves have a standard mounting pattern for modular construction. It ensures that any valves from any manufacturer, providing the CETOP pattern is the same is compatible with each other.

    23 Producten voor Hydraulic Check Valves

    RS PRO
    FT260
    1/4in
    -
    G 1/4
    Steel
    15L/min
    350bar
    -
    -20°C
    +100°C
    -
    Inline
    RS PRO
    FT257
    3/4in
    -
    BSP 3/4
    Stainless Steel, Steel
    90L/min
    400bar
    -
    -20°C
    +200°C
    -
    Inline
    RS PRO
    FT260
    1/2in
    -
    G 1/2
    Steel
    55L/min
    350bar
    -
    -20°C
    +100°C
    -
    Inline
    RS PRO
    FT260
    3/8in
    -
    G 3/8
    Steel
    30L/min
    350bar
    -
    -20°C
    +100°C
    -
    Inline
    RS PRO
    AZ
    3/8
    -
    NPT 3/8
    Steel
    -
    700 bar
    -
    -
    -
    -
    -
    RS PRO
    FT260
    3/4in
    -
    G 3/4
    Steel
    80L/min
    350bar
    -
    -20°C
    +100°C
    -
    Inline
    RS PRO
    FT257
    3/8in
    -
    BSP 3/8
    Stainless Steel, Steel
    40L/min
    400bar
    -
    -20°C
    +200°C
    -
    Inline
    RS PRO
    FT257
    1/4in
    -
    BSP 1/4
    Stainless Steel, Steel
    110L/min
    400bar
    -
    -20°C
    +200°C
    -
    Inline
    RS PRO
    FT257
    1/2in
    -
    BSP 1/2
    Stainless Steel, Steel
    65L/min
    400bar
    -
    -20°C
    +200°C
    -
    Inline
    Parker
    -
    1in
    0.35bar
    G 1
    Steel
    150L/min
    -
    -
    -30°C
    +90°C
    -
    Inline
    Parker
    -
    3/4in
    0.35bar
    G 3/4
    Steel
    100L/min
    -
    -
    -30°C
    +90°C
    -
    Inline
    Parker
    -
    3/8in
    0.35bar
    G 3/8
    Steel
    30L/min
    -
    -
    -30°C
    +90°C
    -
    Inline
    Bosch Rexroth
    -
    -
    -
    -
    -
    80L/min
    -
    CETOP 3
    -
    -
    Double
    CETOP
    Bosch Rexroth
    6X
    -
    -
    -
    -
    60L/min
    315bar
    CETOP 3
    -30°C
    +80°C
    Double
    CETOP
    WIKA
    -
    10mm
    1.38bar
    1 in
    Stainless Steel
    -
    -
    -
    -
    -
    Single
    Inline
    WIKA
    -
    10mm
    1.38bar
    NPT 1/2
    Stainless Steel
    -
    -
    -
    -
    -
    Single
    Inline
    Parker
    RHZ18
    1/2in
    -
    G 1/2
    Steel
    -
    400bar
    -
    -40°C
    +120°C
    -
    Inline
    Parker
    L3
    1/4in
    -
    G 1/4
    Zinc Plated Steel
    8m/s
    400bar
    -
    -35°C
    +100°C
    -
    Inline
    Parker
    -
    1/2in
    0.35bar
    G 1/2
    Steel
    50L/min
    -
    -
    -30°C
    +90°C
    -
    Inline
    Parker
    -
    1/4in
    0.35bar
    G 1/4
    Steel
    20L/min
    -
    -
    -30°C
    +90°C
    -
    Inline
    Resultaten per pagina