AC/DC Adapters, AC DC Power Adapter | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    AC/DC Adapters

    An AC/DC adapter, or plug-in power supply, is an electrical device that takes input power from a mains power supply and converts or derives the right current, frequency and voltage to power the component it is attached to. Main power supplies provide power to devices that run on batteries or have no other power source. These are suitable for applications such as chargers, set-top boxes, motor control and other office automation products. A plug-in power supply resides outside the main unit, unlike a computer power supply which is internal. You can learn more in our complete guide to AC/DC adapters.

    For popular Raspberry Pi power supplies, visit our sister site OKdo.com and all thing Raspberry Pi and SBC.

    How does an AC/DC adapter work?

    An AC/DC adapter is made up of a central unit which draws power from an AC outlet, it then converts the power to DC that is used to charge the device. Each AC adapter has a specific power rating, measured in volts or watts that it can handle and the output of a device. Because of the power rating and the type of plug on the end, an AC adapter is not universal and can only be used with devices with the same requirements and connector.

    International Plug Power Supplies

    Some plug-in power supplies come with interchangeable input connectors that you can swap when traveling to areas with different plug types such as the United Kingdom, USA, Europe, Japan and Australia. They may also come with protection features such as short circuit, over voltage and overload to suit the international safety approvals making them ideal for the global marketplace.

    Are all AC/DC Adapters the same?

    It is possible to use a power adapter on different devices, but it's important to check whether it's AC or DC output. Using close to, if not exactly the correct voltage and Amperage. If you're unsure it might be worth investing in a universal power adapter with lots of different plug fittings.

    1460 Producten voor AC/DC Adapters

    RS PRO
    -
    Plug-In Adapter
    230 V ac, 240V ac
    12V ac
    Type C
    700mA
    +40°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/AC Adapter
    1
    9W
    62mm
    -
    1.8m
    -
    -
    -
    -
    50k
    -
    RS PRO
    -
    Plug-In Adapter
    80 → 264V ac
    12V dc
    -
    2A
    +40°C
    -
    IEC 320-C8
    -
    1
    24W
    97mm
    -
    1.5m
    -
    -
    -
    -
    50000h
    -
    RS PRO
    -
    Plug-In Adapter
    90 → 264V ac
    48V
    Interchangeable
    600mA
    -
    2.1 x 5.5 mm Jack
    -
    -
    -
    28.8W
    -
    -
    1500mm
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Plug-In Adapter
    230 V ac, 240V ac
    9V ac
    Type C
    530mA
    +40°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/AC Adapter
    1
    5W
    62mm
    -
    1.8m
    -
    -
    -
    -
    50k
    -
    RS PRO
    -
    Plug-In Adapter
    85 → 264V ac
    12V dc
    C14
    6A
    +40°C
    1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female C
    C14
    -
    1
    72W
    113mm
    -
    -
    -
    -
    -
    88%
    30000h
    EN 55032, EN 62368-1, UL 62368-1
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    5V dc
    Type C
    1.5A
    +40°C
    USB Type A
    EU Plug
    AC/DC Adapter
    1
    7.5W
    66.75mm
    -
    -
    -
    -
    -
    -
    -
    CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
    RS PRO
    Medical Approved
    Plug-In Adapter
    100 → 240V
    24V dc
    C14
    12.5A
    +40°C
    -
    -
    -
    1
    300W
    254mm
    -
    1.5m
    -
    -
    -
    89%
    300,000h
    -
    RS PRO
    -
    Plug-In Adapter
    90 → 264V ac
    12V dc
    -
    -
    -
    -
    IEC 320-C14
    -
    1
    96W
    140mm
    -
    1.2m
    -
    -
    -
    88%
    (Max Load) 20000h
    -
    RS PRO
    -
    Plug-In Adapter
    90 → 264V ac
    12V
    IEC 320 C8
    1.2A
    -
    2.1 x 5.5 mm
    -
    -
    -
    14.4W
    -
    -
    -
    -
    -
    -
    84%
    -
    -
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    12V dc
    Type C
    3A
    +40°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/DC Adapter
    1
    36W
    74.5mm
    Regulated
    -
    -
    -
    -
    (Minimum) 86.8%
    -
    CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    24V dc
    Type C
    500mA
    +50°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/DC Adapter
    1
    12W
    78.98mm
    Regulated
    -
    -
    -
    -
    83.26%
    50000h
    CE, TUV/VDE-EN60950-1
    RS PRO
    -
    Plug-In Adapter
    100 → 240V ac
    5V dc
    European
    2.1A
    +40°C
    USB Type A
    2 Pin
    AC-DC Power Adapter
    1
    10.5W
    37mm
    Regulated
    -
    -
    -
    -
    79.04%
    50000h
    -
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    5V dc
    Type C
    2.4A
    +40°C
    USB Type A
    EU Plug
    USB Adapter
    1
    12W
    66.75mm
    -
    -
    -
    -
    -
    -
    -
    CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
    RS PRO
    -
    Plug-In Adapter
    90 → 264V ac
    24V dc
    3-Pin IEC
    6.25A
    +40°C
    2.5 x 5.5
    IEC C14
    -
    1
    150W
    173mm
    -
    1.5m
    -
    -
    -
    88%
    50000h
    -
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    24V dc
    Type C
    620mA
    +40°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/DC Adapter
    1
    15W
    74.5mm
    Regulated
    -
    -
    -
    -
    80.59%
    50000h
    CE, CE(EN55022), T-LICENSE(BS EN60950-1)
    RS PRO
    -
    Plug-In Adapter
    90 → 264V ac
    9V
    European Plug, UK
    2A
    -
    -
    -
    -
    -
    18W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    5V dc
    Type C
    2.4A
    +40°C
    2.1 x 5.5 x 10 mm Centre Positive
    EU Plug
    AC/DC Adapter
    1
    12W
    35.68mm
    -
    1.5m
    -
    -
    -
    -
    -
    CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
    RS PRO
    -
    Plug-In Adapter
    230 V ac, 240V ac
    9V dc
    Type C
    600mA
    +40°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/DC Adapter
    1
    6W
    62mm
    Unregulated
    1.8m
    -
    -
    -
    -
    50k
    -
    RS PRO
    -
    Plug-In Adapter
    90 → 264V ac
    5V dc
    2-Pin Euro
    3A
    +40°C
    5.5 x 2.1 x 12mm DC Jack
    EU Plug
    AC/DC Adapter
    1
    18W
    73mm
    Regulated
    1.5m
    -
    -
    -
    82.34%
    40,000h
    -
    RS PRO
    -
    Plug-In Adapter
    100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
    12V dc
    Type C
    500mA
    +40°C
    2.1 x 5.5 x 12 mm Centre Positive
    EU Plug
    AC/DC Adapter
    1
    6W
    67mm
    Regulated
    1.5m
    -
    -
    -
    -
    50000h
    CE Certified
    Resultaten per pagina