Pulse Transformers, Telecom Transformer | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pulse Transformers

    Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

    What are telecom transformers used for?

    The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

    Types of telecom transformers

    Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

    They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.

    221 Producten voor Pulse Transformers

    Wurth Elektronik
    15µH
    0.035Ω
    0.015Ω
    -
    2.33:1
    Surface Mount
    550nH
    32.31 x 27.03 x 13.69mm
    13.69mm
    32.31mm
    27.03mm
    -
    -
    Resultaten per pagina