Transformer Cores, Ferrite Magnetic Core | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Transformer Cores

    Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.

    How transformer ferrite cores work

    These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transformer to operate at very high frequencies. The devices can handle a great deal of power without huge increases in the size of the device.

    Types of transformer ferrite cores

    Different transformer ferrite cores are intended to be used with specific kinds of equipment. These include broadband transformers, DC/DC converters, flat transformers, power transformers, reactors, switch mode power supply (SMPS ) transformers, and transmitters.

    In addition to length, depth, and width, transformer ferrite cores also vary in their minimum and maximum operating temperatures. It is important to consider the operating temperature of the equipment that the core will be used in when choosing between cores. For instance, between one with a maximum temperature of +125°Cand another with one of +210°C.

    261 Producten voor Transformer Cores

    EPCOS
    E 25/13/7
    Power Transformers
    25 x 7.5 x 12.8mm
    1750nH
    N27
    12.8mm
    25mm
    7.5mm
    -
    -
    EPCOS
    E 25/13/7
    Power Transformers
    25 x 7.5 x 12.8mm
    1850nH
    N87
    12.8mm
    25mm
    7.5mm
    -
    -
    Block
    EFD 20
    Choke Converter Topologies, Transmitter
    20 x 7 x 10mm
    1200nH
    N87
    10mm
    20mm
    7mm
    -
    -
    EPCOS
    E 25/13/7
    Power Transformers
    25 x 7.5 x 12.8mm
    151nH
    N87
    12.8mm
    25mm
    7.5mm
    -
    -
    EPCOS
    EFD 20
    DC DC converter
    20 x 10 x 6.65mm
    1200nH
    N87
    6.65mm
    20mm
    10mm
    -
    -
    EPCOS
    PQ 50/50
    Power Transformers
    50 x 32 x 25mm
    6500nH
    N87
    25mm
    50mm
    32mm
    -
    -
    EPCOS
    E 25/13/7
    Power Transformers
    25 x 7.5 x 12.8mm
    1750nH
    N27
    12.8mm
    25mm
    7.5mm
    -
    -
    EPCOS
    U 93/104/30
    Power Transformers
    93 x 76 x 30mm
    5700nH
    N87
    30mm
    93mm
    76mm
    -
    -
    EPCOS
    PQ
    Power Transformers
    40.5 x 28 x 19.9mm
    4500nH
    N97
    19.9mm
    40.5mm
    28mm
    -
    -
    EPCOS
    EFD 25/13/9
    DC/DC Converter, Flat Transformers, Power Transformers
    25 x 9.1 x 12.5mm
    2100nH
    N97
    12.5mm
    25mm
    9.1mm
    -
    -
    EPCOS
    EFD 20
    DC DC converter
    20 x 10 x 6.65mm
    160nH
    N87
    6.65mm
    20mm
    10mm
    -
    -
    EPCOS
    I 64/5/50
    Power Transformers
    64 x 50.8 x 5.1mm
    14000nH
    N87
    5.1mm
    64mm
    50.8mm
    -
    ELP
    EPCOS
    ELP 32/6/20
    Power Transformers
    31.75 x 20.35 x 6.35mm
    5700nH
    N97
    6.35mm
    31.75mm
    20.35mm
    -
    ELP
    EPCOS
    E 42
    -
    42 x 21.2 x 20mm
    5200nH
    N87
    20mm
    42mm
    21.2mm
    -
    -
    EPCOS
    RM 14
    -
    42.2 x 34.8 x 30.2mm
    6000nH
    N87
    30.2mm
    42.2mm
    34.8mm
    -
    -
    EPCOS
    E 65
    -
    65 x 32.8 x 27.4mm
    7900nH
    N87
    27.4mm
    65mm
    32.8mm
    -
    -
    Block
    E 20
    Reactors, Transformers
    20.4 x 5.9 x 10.1mm
    1470nH
    N87
    10.1mm
    20.4mm
    5.9mm
    +210°C
    -
    EPCOS
    E 42
    -
    42 x 21.2 x 15.2mm
    3950nH
    N87
    15.2mm
    42mm
    21.2mm
    -
    -
    Block
    E 30
    Reactors, Transformers
    30 x 7.3 x 15.2mm
    1900nH
    N87
    15.2mm
    30mm
    7.3mm
    +210°C
    -
    EPCOS
    E 13/7/4
    Miniature Transformers, Power Transformers
    12.6 x 3.7 x 6.5mm
    850nH
    N87
    6.5mm
    12.6mm
    3.7mm
    -
    -
    Resultaten per pagina