Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot Drill Bits


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


Hole Saw Drill Bits


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Drill Bit Type Arbor Included Material Cut Depth Bimetal Number of Pieces Shank Diameter Type
RS-stocknr. 848-3611
FabrikantnummerD-51297
FabrikantMakita
€ 149,36
Each
Aantal stuks
22 → 76mm Hole Saw Set Yes - - - 9 - -
RS-stocknr. 848-3608
FabrikantnummerD-51281
FabrikantMakita
€ 136,32
Each
Aantal stuks
22 → 51mm Hole Saw Set Yes - - - 10 - -
RS-stocknr. 695-153
FabrikantnummerP-25622
FabrikantMakita
€ 205,26
Each
Aantal stuks
117mm Core Drill Bit No Diamond Tipped 150mm - 1 - -
RS-stocknr. 695-103
FabrikantnummerP-25557
FabrikantMakita
€ 86,50
Each
Aantal stuks
38mm Core Drill Bit No Diamond Tipped 150mm - 1 - -
RS-stocknr. 695-131
FabrikantnummerP-25591
FabrikantMakita
€ 140,76
Each
Aantal stuks
78mm Core Drill Bit No Diamond Tipped 150mm - 1 - -
Nieuw
RS-stocknr. 217-6240
FabrikantnummerP-64113
FabrikantMakita
€ 56,32
Each
Aantal stuks
52mm - - Diamond Tipped - - - - Dry Diamond Core
RS-stocknr. 695-175
FabrikantnummerP-25644
FabrikantMakita
€ 253,66
Each
Aantal stuks
152mm Core Drill Bit No Diamond Tipped 150mm - 1 - -
RS-stocknr. 695-119
FabrikantnummerP-57168
FabrikantMakita
€ 88,90
Each
Aantal stuks
52mm Core Drill Bit No Diamond Tipped 150mm - 1 - -