Specialist Drill Bits

Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.


Step Drill Bits


Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.


Tile Drill Bits


Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.


Saw Drill Bits


Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.


Glass Drill Bits


Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.


Cone Cutters


Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.


RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Drill Bit Type Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS-stocknr. 194-7930
FabrikantnummerD-40157
FabrikantMakita
€ 33,21
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20.5mm
RS-stocknr. 194-7932
FabrikantnummerD-40179
FabrikantMakita
€ 25,17
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 12mm
RS-stocknr. 194-7928
FabrikantnummerD-40135
FabrikantMakita
€ 75,00
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 32mm
RS-stocknr. 194-7927
FabrikantnummerD-40129
FabrikantMakita
€ 34,83
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20mm
RS-stocknr. 194-7924
FabrikantnummerD-40098
FabrikantMakita
€ 33,21
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20.5mm
RS-stocknr. 194-7934
FabrikantnummerD-40191
FabrikantMakita
€ 67,50
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 32mm
RS-stocknr. 194-7929
FabrikantnummerD-40141
FabrikantMakita
€ 24,63
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 12mm
RS-stocknr. 194-7926
FabrikantnummerD-40113
FabrikantMakita
€ 19,83
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 12mm
RS-stocknr. 194-7933
FabrikantnummerD-40185
FabrikantMakita
€ 34,83
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 20.5mm
RS-stocknr. 194-7925
FabrikantnummerD-40107
FabrikantMakita
€ 72,87
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 32mm
RS-stocknr. 194-7931
FabrikantnummerD-40163
FabrikantMakita
€ 64,29
Each
Aantal stuks
Step Drill Bit 9 - - HSS 4mm 32mm
RS-stocknr. 194-7923
FabrikantnummerD-40082
FabrikantMakita
€ 18,75
Each
Aantal stuks
Step Drill Bit 9 - - HSS - 12mm