Desoldering nozzles are great for when you need desolder components from a circuit board or the removal of solder. These nozzles are perfect for when need desolder components and fit within many desoldering tools. Various types of desoldering nozzles allow for numerous jobs from very precise small nozzles to wider nozzles for a larger surface area.
All desoldering nozzles & tips meet manufacturers specifications and our range include leading brands such as Abeco, CK, Ersa, Metcal, Rapid, Weller and RS PRO.
Desoldering Nozzles are suitable for;
Desoldering guns
Hot air guns
Hot air pencils
Gas soldering irons
Applications
Desoldering Nozzles & Tips are vital accessories for soldering desoldering equipment used in;
Description:
Electric hot-air gun.Double insulationVariable temperature setting.For stripping paint
or varnish, removing an adhesive surface, loosening nuts or screws, thawing frozen pipes, etc.Reduction nozzles gradually reduce the flow of air for precision work.Nozzles with deflectors direct the flow of hot air ...
Description:
The HAP200 Hot Air Pencil is used in
conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type ...
Description:
Introducing the series of replacement nozzles for desoldering
irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. Once the nozzle is heated, the solder joint is melted and sucked ...
Description:
Weller offers a comprehensive range of soldering tips
for use with Pyropen Piezo soldering irons (RS 250-3898, 176-6870). These tips are extremely reliable and can increase solder process productivity which provides great cost efficiency and less rework caused by poor ...