Screw & Bolt Feeders | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Screw & Bolt Feeders

    Screw and bolt feeders are automated devices designed to streamline and enhance the assembly process by efficiently delivering screws, bolts, or other fasteners to the point of use. These feeders are commonly used in manufacturing and assembly lines where repetitive and precise fastening tasks are required.

    The main purpose of screw and bolt feeders is to eliminate the need for manual handling and picking of individual fasteners, which can be time-consuming and prone to errors. These automated systems ensure a continuous supply of fasteners to the assembly line, improving efficiency, accuracy, and overall productivity.

    Screw and bolt feeders typically consist of a hopper or storage container for holding a bulk quantity of fasteners. The fasteners are oriented and controlled using mechanisms such as vibration, rotary discs, or pneumatic systems, which align the fasteners and deliver them one by one to a designated pickup point. From there, assembly line operators or robotic arms can easily access the fasteners for precise and consistent fastening operations.

    These feeders are versatile and can accommodate various sizes and types of screws and bolts, making them suitable for a wide range of industries, including automotive, electronics, appliances, and more. They not only enhance the speed and accuracy of the assembly process but also reduce the risk of injuries related to repetitive manual handling.

    Screw and bolt feeders contribute to more efficient production lines, higher product quality, and improved worker ergonomics, making them a valuable tool for modern manufacturing and assembly operations.

    1 Producten voor Screw & Bolt Feeders

    ASA
    2
    25mm
    M1 to M6
    235mm
    165mm
    Resultaten per pagina