Hasp & Staple | Door Hasp | Door Staples | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hasp & Staples

    A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop that fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thieves

    Material

    Hasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.

    Types of Hasp and Staple

    Hasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed. For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angle

    Uses of a Hasp and Staple

    Hasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles

    32 Producten voor Hasp & Staples

    ABUS
    -
    -
    180 x 79mm
    14mm
    180mm
    79mm
    Master Lock
    Hardened Steel
    -
    230mm
    14mm
    230mm
    -
    ABUS
    Steel
    -
    214.31 x 79.38mm
    -
    214.31mm
    79.38mm
    ABUS
    Hardened Steel
    -
    100 x 45mm
    -
    100mm
    -
    Yale
    Hardened Steel
    -
    68.8 x 46mm
    -
    45.2mm
    -
    Master Lock
    Wrought Steel
    Painted Black
    110mm
    13mm
    110mm
    -
    Kasp
    Steel
    Chrome
    115 x 13mm
    47mm
    115mm
    -
    ABUS
    Steel
    -
    135 x 47mm
    -
    135mm
    -
    Master Lock
    Wrought Steel
    -
    150mm
    14mm
    150mm
    -
    Dom Metalux
    Stainless Steel
    -
    22 x 180mm
    -
    180mm
    22mm
    Southco
    Stainless Steel
    -
    60.8 x 13.5mm
    -
    60.8mm
    13.5mm
    Southco
    Stainless Steel
    -
    78.6 x 17.9mm
    -
    78.6mm
    17.9mm
    Resultaten per pagina

    Populaire zoekopdrachten