Bluetooth Modules

Bluetooth modules are components that are typically attached to a motherboard with the purpose of enable wireless connectivity and broadcasting via a Bluetooth signal. The modules contain what is known as a 'Bluetooth stack', which refers to the board or chip that is specifically programmed to carry out Bluetooth software functions, providing an easy-to-use digital interface for wireless communication. Bluetooth modules are available in a multitude of sizes and types to suit a wide range of applications and as such can be installed in many different devices, greatly improving the basic functions of the chosen device.

RS Components offers a range of Bluetooth modules that collectively support a wide variety of bus and I/O interfaces. Our range features products from leading brands, including Laird Connectivity, Microchip, Panasonic, and more.

How to select the right Bluetooth Module?

Bluetooth technology is classified by ’classes’, and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. It is also worth considering the version number when choosing your Bluetooth module. Version numbers range upwards from 1.0 to 4.0+ and, just as they do with the classes, the levels will determine the functionality levels. Version numbers can also be used as indicators for other qualities of the module, such as its range and power consumption. The higher end of the number range holds the best in its class, giving a clear indication of functionality between modules.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 177-4873
FabrikantnummerBLE113-A-M256K
FabrikantSilicon Labs
€ 6,18
Each (On a Tape of 1000)
Aantal stuks
- 4 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
RS-stocknr. 897-7469
FabrikantnummerBLE113-A-M256K
FabrikantSilicon Labs
€ 9,49
Each
Aantal stuks
- 4 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
RS-stocknr. 169-0199
FabrikantnummerBLE112-A-V1
FabrikantSilicon Labs
€ 9,284
Each (In a Bag of 5)
Aantal stuks
- 4 3dBm -93dBm GPIO, I2C, PWM, SPI, UART, USB None 12 x 18 x 2.3mm 2.3mm 18mm +85 °C -40 °C 12mm
RS-stocknr. 897-7450
FabrikantnummerBLE112-A-V1
FabrikantSilicon Labs
€ 9,49
Each
Aantal stuks
- 4 3dBm -93dBm GPIO, I2C, PWM, SPI, UART, USB None 12 x 18 x 2.3mm 2.3mm 18mm +85 °C -40 °C 12mm
RS-stocknr. 909-4102
FabrikantnummerEFR32BG1V132F256GM32-B0
FabrikantSilicon Labs
€ 1,85
Each (In a Pack of 2)
Aantal stuks
- - 0dBm -94dBm I2S, IrDA, UART, USART RS485, Serial 5.1 x 5.1 x 0.85mm 0.85mm 5.1mm +85 °C -40 °C 5.1mm
RS-stocknr. 169-0201
FabrikantnummerBLE121LR-A-M256K-V1
FabrikantSilicon Labs
€ 13,102
Each (In a Bag of 10)
Aantal stuks
- 4 8dBm -98dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 13 x 14.7 x 1.8mm 1.8mm 13mm +85 °C -40 °C 14.7mm
RS-stocknr. 897-7466
FabrikantnummerBLE121LR-A-M256K-V1
FabrikantSilicon Labs
€ 16,55
Each
Aantal stuks
- 4 8dBm -98dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 13 x 14.7 x 1.8mm 1.8mm 13mm +85 °C -40 °C 14.7mm
RS-stocknr. 168-3773
FabrikantnummerBGM113A256V2
FabrikantSilicon Labs
€ 4,936
Each (On a Tape of 100)
Aantal stuks
- 2, 4.1 3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85 °C -40 °C 9.15mm
RS-stocknr. 110-9151
FabrikantnummerBGM113A256V2
FabrikantSilicon Labs
€ 6,58
Each
Aantal stuks
- 2, 4.1 3dBm -93dBm SPI, UART I2C, SMBus 15.73 x 9.15 x 1.9mm 1.9mm 15.73mm +85 °C -40 °C 9.15mm
RS-stocknr. 897-7462
FabrikantnummerBLE113-A-V1
FabrikantSilicon Labs
€ 10,69
Each
Aantal stuks
- 4 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
RS-stocknr. 169-0132
FabrikantnummerBT121-A-V2
FabrikantSilicon Labs
€ 10,722
Each (On a Reel of 500)
Aantal stuks
- 1.3 14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85 °C -40 °C 11mm
RS-stocknr. 169-0140
FabrikantnummerBGM111A256V1
FabrikantSilicon Labs
€ 4,791
Each (On a Tape of 100)
Aantal stuks
Class 1 4.1, 4.2 8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85 °C -40 °C 13mm
RS-stocknr. 880-7345
FabrikantnummerBT121-A-V2
FabrikantSilicon Labs
€ 16,52
Each
Aantal stuks
- 1.3 14dBm -96dBm ADC, DAC, GPIO, I2C, Microcontroller Programming Interface, Real-Time Clock, SPI, UART RS232, Serial 13.9 x 11 x 2.2mm 2.2mm 13.9mm +85 °C -40 °C 11mm
RS-stocknr. 169-0200
FabrikantnummerBLE113-A-V1
FabrikantSilicon Labs
€ 10,086
Each (In a Bag of 5)
Aantal stuks
- 4 0dBm -93dBm GPIO, I2C, PWM, SPI, UART GPIO, I2C, Serial, UART, USB 15.75 x 9.15 x 2.1mm 2.1mm 15.75mm +85 °C -40 °C 9.15mm
RS-stocknr. 894-7130
FabrikantnummerBGM111A256V1
FabrikantSilicon Labs
€ 3,09
Each
Aantal stuks
Class 1 4.1, 4.2 8dBm -93dBm I2C, SPI, UART Serial 15 x 13 x 2.2mm 2.2mm 15mm +85 °C -40 °C 13mm
Nieuw
RS-stocknr. 196-4388
FabrikantnummerBGM210P032JIA2
FabrikantSilicon Labs
€ 10,31
Each
Aantal stuks
- 5.1 20dBm -104.5dBm - - 12.9 x 15 x 2.25mm 2.25mm 12.9mm +125 °C -40 °C 15mm
Nieuw
RS-stocknr. 196-4392
FabrikantnummerBGM210P022JIA2
FabrikantSilicon Labs
€ 9,71
Each
Aantal stuks
- 5.1 10dBm -104.5dBm - - 12.9 x 15 x 2.25mm 2.25mm 12.9mm +125 °C -40 °C 15mm
Nieuw
RS-stocknr. 207-0790
FabrikantnummerBGX220P22HNA21
FabrikantSilicon Labs
€ 6,33
Each
Aantal stuks
Class 1 5 8dBm -98.9dBm GPIO - - - - - - -
RS-stocknr. 196-1267
FabrikantnummerBGM13S32F512GA-V3
FabrikantSilicon Labs
€ 7,56
Each
Aantal stuks
- 5 19dBm -102.1dBm - GPIO 6.5 x 6.5 x 1.4mm 1.4mm 6.5mm +85 °C -40 °C 6.5mm
RS-stocknr. 196-2330
FabrikantnummerBGX13P22GA-V21
FabrikantSilicon Labs
€ 6,884
Each (On a Tape of 100)
Aantal stuks
- 4.2 - -94.8dBm GPIO Serial 12.9 x 15 x 2mm 2mm 12.9mm +85 °C -40 °C 15mm