RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS-stocknr. 759-6463
FabrikantnummerSi4012-C1001GT
FabrikantSilicon Labs
€ 0,81
Each
Aantal stuks
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
RS-stocknr. 168-9924
FabrikantnummerSI4012-C1001GT
FabrikantSilicon Labs
€ 0,77
Each (In a Tube of 50)
Aantal stuks
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
RS-stocknr. 173-2747
FabrikantnummerSI4431-B1-FM
FabrikantSilicon Labs
€ 3,262
Each (In a Tray of 490)
Aantal stuks
Low IF/ISM Transceiver FSK, GFSK, OOK QFN 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 930MHz - - - 3.6 V
RS-stocknr. 759-6501
FabrikantnummerSi4431-B1-FM
FabrikantSilicon Labs
€ 3,53
Each
Aantal stuks
Low IF/ISM Transceiver FSK, GFSK, OOK QFN 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 930MHz - - - 3.6 V
RS-stocknr. 169-0113
FabrikantnummerSI4461-C2A-GM
FabrikantSilicon Labs
€ 1,931
Each (In a Tray of 490)
Aantal stuks
Low IF/ISM Transceiver GMSK, GSFK, OOK, 4GSFK QFN 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 1050MHz - - - 3.8 V
RS-stocknr. 168-9922
FabrikantnummerSI4010-C2-GT
FabrikantSilicon Labs
€ 1,809
Each (In a Tube of 50)
Aantal stuks
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
RS-stocknr. 865-9859
FabrikantnummerSi4461-C2A-GM
FabrikantSilicon Labs
€ 2,12
Each (In a Pack of 5)
Aantal stuks
Low IF/ISM Transceiver GMSK, GSFK, OOK, 4GSFK QFN 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 1050MHz - - - 3.8 V
RS-stocknr. 759-6450
FabrikantnummerSi4010-C2-GT
FabrikantSilicon Labs
€ 2,04
Each
Aantal stuks
- FSK, OOK MSOP 10 3 x 3 x 0.95mm Surface Mount 3mm 3mm 0.95mm 960MHz - - - 3.6 V
RS-stocknr. 168-9800
FabrikantnummerEFR32MG1P133F256GM48-C0
FabrikantSilicon Labs
€ 5,094
Each (In a Tray of 260)
Aantal stuks
32 bit ARM Cortex M4 - QFN 48 7.1 x 7.1 x 0.85mm Surface Mount 7.1mm 7.1mm 0.85mm 868MHz - - - 3.8 V
RS-stocknr. 198-4458
FabrikantnummerWFM200S022XNN2
FabrikantSilicon Labs
€ 4,76
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 759-6457
FabrikantnummerSi4010-C2-GS
FabrikantSilicon Labs
€ 2,15
Each
Aantal stuks
- FSK, OOK SOIC 14 8.65 x 3.9 x 1.75mm Surface Mount 8.65mm 3.9mm 1.75mm 960MHz - - - 3.6 V
RS-stocknr. 122-8503
FabrikantnummerEFR32MG1P133F256GM48-C0
FabrikantSilicon Labs
€ 6,44
Each
Aantal stuks
32 bit ARM Cortex M4 - QFN 48 7.1 x 7.1 x 0.85mm Surface Mount 7.1mm 7.1mm 0.85mm 868MHz - - - 3.8 V
RS-stocknr. 198-4021
FabrikantnummerWFM200S022XNN2
FabrikantSilicon Labs
€ 4,284
Each (In a Tray of 260)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 169-0037
FabrikantnummerSI4461-B1B-FM
FabrikantSilicon Labs
€ 1,997
Each (In a Tube of 75)
Aantal stuks
Low IF/ISM Transceiver GFSK, GMSK, OOK, 4GFSK QFN 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 1050MHz - - - 3.6 V
RS-stocknr. 134-7252
FabrikantnummerEFR32MG12P432F1024GM48-B
FabrikantSilicon Labs
€ 6,68
Each
Aantal stuks
- - - - - - - - - - - Zigbee Transceiver - -
RS-stocknr. 173-2729
FabrikantnummerSI4355-B1A-FM
FabrikantSilicon Labs
€ 1,254
Each (In a Tray of 490)
Aantal stuks
- GFSK, OOK QFN 20 - Surface Mount 3mm 3mm 0.85mm 350MHz 525MHz - 960MHz 3.6 V
RS-stocknr. 169-0038
FabrikantnummerSI4463-B1B-FM
FabrikantSilicon Labs
€ 2,276
Each (In a Tube of 75)
Aantal stuks
Low IF/ISM Transceiver GFSK, GMSK, OOK, 4GFSK QFN 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 1050MHz - - - 3.6 V
RS-stocknr. 168-9923
FabrikantnummerSI4010-C2-GS
FabrikantSilicon Labs
€ 1,919
Each (In a Tube of 56)
Aantal stuks
- FSK, OOK SOIC 14 8.65 x 3.9 x 1.75mm Surface Mount 8.65mm 3.9mm 1.75mm 960MHz - - - 3.6 V
RS-stocknr. 198-4456
FabrikantnummerWFM200SS22XNN2
FabrikantSilicon Labs
€ 5,02
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 168-9796
FabrikantnummerEFR32BG1P333F256GM48-C0
FabrikantSilicon Labs
€ 5,266
Each (In a Tray of 260)
Aantal stuks
32 bit ARM Cortex M4 - QFN 48 7.1 x 7.1 x 0.85mm Surface Mount 7.1mm 7.1mm 0.85mm 2.4GHz 868MHz - - 3.8 V