RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS-stocknr. 626-4020
FabrikantnummerCC1100-RTY1
€ 6,40
Each
Aantal stuks
Low IF/ISM Transceiver FSK, MSK, QPSK QLP EP 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 928MHz 464MHz - 348MHz 3.6 V
RS-stocknr. 162-4647
FabrikantnummerCC1100-RTY1
€ 5,346
Each (In a Tube of 92)
Aantal stuks
Low IF/ISM Transceiver FSK, MSK, QPSK QLP EP 20 4 x 4 x 0.85mm Surface Mount 4mm 4mm 0.85mm 928MHz 464MHz - 348MHz 3.6 V
RS-stocknr. 820-3068
FabrikantnummerCC1101RGP
€ 4,76
Each (In a Pack of 2)
Aantal stuks
Low IF/ISM Transceiver ASK, FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 464MHz 387MHz - 928MHz 3.6 V
RS-stocknr. 798-4488
FabrikantnummerCC1120RHBT
€ 4,70
Each
Aantal stuks
Low IF/ISM Transceiver MSK, OOK, 2FSK, 2GFSK, 4FSK, 4GFSK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 192MHz 320MHz - 480 MHz, 960MHz 3.6 V
RS-stocknr. 921-2782
FabrikantnummerCC1120RHBT
€ 3,698
Each (On a Reel of 250)
Aantal stuks
Low IF/ISM Transceiver MSK, OOK, 2FSK, 2GFSK, 4FSK, 4GFSK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 192MHz 320MHz - 480 MHz, 960MHz 3.6 V
RS-stocknr. 921-2971
FabrikantnummerCC1101RGP
€ 3,828
Each (In a Tube of 92)
Aantal stuks
Low IF/ISM Transceiver ASK, FSK, GFSK, MSK, OOK QFN 20 4.15 x 4.15 x 0.95mm Surface Mount 4.15mm 4.15mm 0.95mm 464MHz 387MHz - 928MHz 3.6 V
Nieuw
RS-stocknr. 218-4482
FabrikantnummerCC1101RGPR
€ 4,09
Each (In a Pack of 2)
Aantal stuks
- - VQFN 20 4.15 x 4.15 x 1mm Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4577
FabrikantnummerSN65HVD3082EDR
€ 2,262
Each (In a Pack of 5)
Aantal stuks
- - SOIC 8 - Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4563
FabrikantnummerSN65HVD1781DR
€ 2,438
Each (On a Reel of 2500)
Aantal stuks
- - SOIC 8 - Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4579
FabrikantnummerSN65HVD72DR
€ 2,998
Each (In a Pack of 5)
Aantal stuks
- - SOIC 8 - Surface Mount - - - - - - - -
RS-stocknr. 796-8442
FabrikantnummerTRF7970ARHBT
€ 5,55
Each
Aantal stuks
- ASK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 13.56MHz - - - 5.5 V
Nieuw
RS-stocknr. 218-4481
FabrikantnummerCC1101RGPR
€ 2,157
Each (On a Reel of 3000)
Aantal stuks
- - VQFN 20 4.15 x 4.15 x 1mm Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4562
FabrikantnummerSN65HVD12DR
€ 3,552
Each (In a Pack of 5)
Aantal stuks
- - SOIC 8 4.90 x 3.91mm Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4564
FabrikantnummerSN65HVD1781DR
€ 5,05
Each (In a Pack of 2)
Aantal stuks
- - SOIC 8 - Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4578
FabrikantnummerSN65HVD72DR
€ 1,315
Each (On a Reel of 2500)
Aantal stuks
- - SOIC 8 - Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4575
FabrikantnummerSN65HVD3082EDR
€ 0,992
Each (On a Reel of 2500)
Aantal stuks
- - SOIC 8 - Surface Mount - - - - - - - -
Nieuw
RS-stocknr. 218-4561
FabrikantnummerSN65HVD12DR
€ 1,711
Each (On a Reel of 2500)
Aantal stuks
- - SOIC 8 4.90 x 3.91mm Surface Mount - - - - - - - -
RS-stocknr. 922-2414
FabrikantnummerTRF7970ARHBT
€ 3,564
Each (On a Reel of 250)
Aantal stuks
- ASK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 13.56MHz - - - 5.5 V
RS-stocknr. 162-8519
FabrikantnummerCC1200RHBT
€ 3,471
Each (On a Reel of 250)
Aantal stuks
Low IF/ISM Transceiver FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 950MHz 475MHz - 190MHz 3.6 V
RS-stocknr. 827-4631
FabrikantnummerCC1200RHBT
€ 5,30
Each
Aantal stuks
Low IF/ISM Transceiver FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm Surface Mount 5.15mm 5.15mm 0.95mm 950MHz 475MHz - 190MHz 3.6 V