Audio ADCs

An audio ADC is a type of analogue to digital converter that converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continually to minimise noise generation. ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.


What are audio ADCs used for?

ADCs are useful in dynamic range and dynamic specification applications. This is important in applications like vibration, seismic and geographical analysis. Other applications include microphones in radio, TV, electronic consumer and homeware devices. ADCs are also an important feature in telecommunication equipment, which requires analogue to digital conversion in order to produce good quality sound.


Types of audio ADCs

There are many types of audio ADCs. Choosing the right audio ADC depends on the number of channels your device has and the amount of analogue inputs and outputs required. You should also consider the required bit rates and the level of control/audio interface in engineering applications when choosing an Audio ADC.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Architecture Number of ADCs Resolution Sampling Rate Input Signal Type Mounting Type Package Type Pin Count Integral Nonlinearity Error Digital Interface Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions
RS-stocknr. 145-1212
FabrikantnummerPCM1808PW
€ 1,876
Each (In a Tube of 90)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS-stocknr. 662-0158
FabrikantnummerPCM1808PW
€ 2,20
Each (In a Pack of 5)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS-stocknr. 162-5847
FabrikantnummerPCM4202DBT
€ 5,994
Each (On a Reel of 250)
Aantal stuks
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS-stocknr. 162-5217
FabrikantnummerPCM1803ADB
€ 3,511
Each (In a Tube of 65)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm
RS-stocknr. 145-6121
FabrikantnummerPCM1807PW
€ 1,943
Each (In a Tube of 90)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS-stocknr. 461-9147
FabrikantnummerPCM1804DB
€ 5,83
Each
Aantal stuks
Delta Sigma 2 24 bit 192ksps Differential Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS-stocknr. 162-8730
FabrikantnummerTLV320ADC3101IRGET
€ 2,21
Each (On a Reel of 250)
Aantal stuks
Delta Sigma 2 24 bit 96kHz Differential, Single Ended Surface Mount QFN 24 - Serial (I2C) Single 1.8 V, 3.3 V - 4.15 x 4.15 x 0.95mm
RS-stocknr. 908-3887
FabrikantnummerPCM1860DBT
€ 3,45
Each (In a Pack of 2)
Aantal stuks
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (4 Wire), Serial (I2C), Serial (SPI) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS-stocknr. 661-9997
FabrikantnummerPCM4202DBT
€ 8,44
Each
Aantal stuks
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS-stocknr. 660-4409
FabrikantnummerPCM1803ADB
€ 3,98
Each
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm
RS-stocknr. 145-7315
FabrikantnummerPCM4202DB
€ 7,215
Each (In a Tube of 50)
Aantal stuks
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS-stocknr. 145-7463
FabrikantnummerPCM1862DBT
€ 3,536
Each (In a Tube of 60)
Aantal stuks
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (I2C) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS-stocknr. 662-0155
FabrikantnummerPCM1807PW
€ 2,528
Each (In a Pack of 5)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount TSSOP 14 - Serial - 5 V - 5 x 4.4 x 1.15mm
RS-stocknr. 812-4040
FabrikantnummerTLV320ADC3001IYZHT
€ 2,596
Each (On a Tape of 5)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Differential, Single Ended Surface Mount WSCP 16 - Serial Single 1.8 (Digital) V, 3.3 (Analogue) V - 2.271 x 2.19 x 0.275mm
RS-stocknr. 545-7805
FabrikantnummerPCM4202DB
€ 8,62
Each
Aantal stuks
Delta Sigma 2 24 bit 216ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm
RS-stocknr. 145-6665
FabrikantnummerPCM1860DBT
€ 3,105
Each (In a Tube of 60)
Aantal stuks
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (4 Wire), Serial (I2C), Serial (SPI) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS-stocknr. 908-3896
FabrikantnummerPCM1862DBT
€ 3,935
Each (In a Pack of 2)
Aantal stuks
- 2 24 bit 192kHz Differential Surface Mount TSSOP 30 - Serial (I2C) Single 3.3 V - 7.9 x 4.5 x 1.05mm
RS-stocknr. 162-5845
FabrikantnummerPCM1870RHFT
€ 3,865
Each (On a Reel of 250)
Aantal stuks
Delta Sigma 2 16 bit 50ksps Differential, Single Ended Surface Mount QFN 24 - Serial - 3.3 V - 5 x 4 x 0.9mm
RS-stocknr. 461-9131
FabrikantnummerPCM1802DB
€ 3,80
Each
Aantal stuks
Delta Sigma 2 24 bit 96ksps Single Ended Surface Mount SSOP 20 - Serial - 5 V - 7.2 x 5.3 x 1.95mm
RS-stocknr. 162-4262
FabrikantnummerPCM1804DB
€ 5,239
Each (In a Tube of 47)
Aantal stuks
Delta Sigma 2 24 bit 192ksps Differential Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.95mm