General Purpose DACs

Digital-to-analog converter (DAC) are devices that convert digital signals into an analog output signal for other devices to recognise.


DACs are used most in the audio industry. The digital audio signal (binary code) gets converted into analog signal ready for the next device or headphone amplifier to pick up. Other uses for DACs include use in TV’s (televisions) and smartphones, they typically convert digital video into analog. You can also use DACs in calibration equipment, motor controllers. Potentiometers and data distribution.


Types of Digital to Analog Converter


R-2R Ladder DAC - This DAC is a binary converter that uses a repeating cascaded resistor values R and 2R. Using R-2R improves accuracy.


Switched Capacitor - A switched capacitor includes a parallel capacitor network.


Switched Resistor - Contains a parallel resistor system. Resistors are enabled or bypassed depending on the digital signal.


Switched Current Source - Different current sources are chosen based on the digital signal being input.



DACS in audio-


To be able to listen to MP3 files or CDs you must have a conversion from the digital signal (MP3 files, CDs) into an analog signal for the music to be played through headphones or speakers. Once the signal has been converted it can then be passed onto an amplifier.


When playing games online or using VOIP (voice over IP) you will also need a conversion from digital to analog. You can find a range of our Audio DACs


Things to consider -


  • DACs come with all types of performance specifications, a few to consider are listed below

  • Maximum sample rate - The measurement of which the DAC circuit can operate and still provide a high accuracy reading.

  • Resolution - This would be the number of output levels that the DAC can convert. The measurement is usually ’bits’

  • Dynamic range - The measurement of the highest and lowest decibels the DAC can re-create. the dynamic range is closely related to the resolution.

...
Lees meer Lees minder

Filters

1 - 20 van 115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error
RS-stocknr. 889-5531
FabrikantnummerMCP4921-E/P
FabrikantMicrochip
€ 1,473
Each (In a Tube of 60)
Aantal stuks
12 bit 1 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V External Resistor String 8 4.5µs Unipolar 1%FSR
RS-stocknr. 738-6027
FabrikantnummerMCP4921-E/P
FabrikantMicrochip
€ 1,765
Each (In a Pack of 2)
Aantal stuks
12 bit 1 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V External Resistor String 8 4.5µs Unipolar 1%FSR
RS-stocknr. 887-7316
FabrikantnummerMCP4725A0T-E/CH
FabrikantMicrochip
€ 0,655
Each (On a Reel of 3000)
Aantal stuks
12 bit 1 Serial (I2C) Surface Mount SOT-23A Single - 3.3 V, 5 V External Resistor String 6 6µs Unipolar ±2%FSR
RS-stocknr. 669-6290
FabrikantnummerMCP4725A0T-E/CH
FabrikantMicrochip
€ 0,864
Each (In a Pack of 5)
Aantal stuks
12 bit 1 Serial (I2C) Surface Mount SOT-23A Single - 3.3 V, 5 V External Resistor String 6 6µs Unipolar ±2%FSR
RS-stocknr. 823-1110
FabrikantnummerMCP4728A0-E/UN
FabrikantMicrochip
€ 1,694
Each (In a Pack of 5)
Aantal stuks
12 bit 4 Serial (I2C) Surface Mount MSOP Single - 2.7 → 5.5 V External, Internal Resistor String 10 6µs Unipolar -
RS-stocknr. 687-8736
FabrikantnummerMCP4728-E/UN
FabrikantMicrochip
€ 1,69
Each
Aantal stuks
12 bit 4 Serial (I2C) Surface Mount MSOP Single - 3.3 V, 5 V Internal Resistor String 10 6µs Unipolar ±3%FSR
RS-stocknr. 817-3585
FabrikantnummerMCP4728T-E/UN
FabrikantMicrochip
€ 1,299
Each (On a Reel of 2500)
Aantal stuks
12 bit 4 Serial (I2C) Surface Mount MSOP Single - 2.7 → 5.5 V External, Internal Resistor String 10 6µs Unipolar -
RS-stocknr. 887-7423
FabrikantnummerMCP4728-E/UN
FabrikantMicrochip
€ 1,299
Each (In a Tube of 100)
Aantal stuks
12 bit - Serial (I2C) Surface Mount MSOP Single - 3.3 V, 5 V - Resistor String 10 - - -
RS-stocknr. 165-1973
FabrikantnummerMCP4728A0-E/UN
FabrikantMicrochip
€ 1,299
Each (In a Tube of 100)
Aantal stuks
12 bit 4 Serial (I2C) Surface Mount MSOP Single - 2.7 → 5.5 V External, Internal Resistor String 10 6µs Unipolar -
RS-stocknr. 165-3555
FabrikantnummerMCP4921-E/MS
FabrikantMicrochip
€ 1,334
Each (In a Tube of 100)
Aantal stuks
12 bit 1 Serial (SPI) Surface Mount MSOP Single - 2.7 → 5.5 V External Resistor String 8 4.5µs Bipolar 1%FSR
RS-stocknr. 889-5831
FabrikantnummerMCP4822-E/P
FabrikantMicrochip
€ 2,25
Each (In a Tube of 60)
Aantal stuks
12 bit 2 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V Internal Resistor String 8 4.5µs Unipolar ±2%FSR
RS-stocknr. 823-0956
FabrikantnummerMCP4706A3T-E/CH
FabrikantMicrochip
€ 0,385
Each (In a Pack of 10)
Aantal stuks
8 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Bipolar 5.2LSB
RS-stocknr. 681-1092
FabrikantnummerMCP4822-E/P
FabrikantMicrochip
€ 2,69
Each
Aantal stuks
12 bit 2 Serial (SPI/Microwire) Through Hole PDIP Single - 5 V Internal Resistor String 8 4.5µs Unipolar ±2%FSR
RS-stocknr. 165-2216
FabrikantnummerMCP4716A1T-E/CH
FabrikantMicrochip
€ 0,557
Each (On a Reel of 3000)
Aantal stuks
10 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Bipolar 20.5LSB
RS-stocknr. 165-2215
FabrikantnummerMCP4706A3T-E/CH
FabrikantMicrochip
€ 0,373
Each (On a Reel of 3000)
Aantal stuks
8 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Bipolar 5.2LSB
RS-stocknr. 738-6705
FabrikantnummerMCP4921-E/MS
FabrikantMicrochip
€ 1,765
Each (In a Pack of 2)
Aantal stuks
12 bit 1 Serial (SPI) Surface Mount MSOP Single - 2.7 → 5.5 V External Resistor String 8 4.5µs Bipolar 1%FSR
RS-stocknr. 823-0959
FabrikantnummerMCP4716A1T-E/CH
FabrikantMicrochip
€ 0,737
Each (In a Pack of 10)
Aantal stuks
10 bit 1 Serial (I2C) Surface Mount SOT-23 Single - 2.7 → 5.5 V External Resistor String 6 6µs Bipolar 20.5LSB
RS-stocknr. 916-3670
FabrikantnummerMCP48FVB01-E/UN
FabrikantMicrochip
€ 0,61
Each (In a Pack of 10)
Aantal stuks
8 bit 1 Serial (SPI) Surface Mount MSOP Single - 1.8 → 2.7 V, 2.7 → 5.5 V Internal Resistor String 10 7.8µs Bipolar 4.5LSB
RS-stocknr. 146-0260
FabrikantnummerMCP4811-E/SN
FabrikantMicrochip
€ 1,097
Each (In a Tube of 100)
Aantal stuks
10 bit 1 Serial (SPI) Surface Mount SOIC Single - 2.7 → 5.5 V Internal Resistor String 8 4.5µs Bipolar -
RS-stocknr. 146-0174
FabrikantnummerMCP4922-E/ST
FabrikantMicrochip
€ 1,96
Each (In a Tube of 96)
Aantal stuks
12 bit 2 Serial (SPI) Surface Mount TSSOP Single - 2.7 → 5.5 V External Resistor String 14 4.5µs Unipolar 1%FSR