diodeszetex logic gates
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    DiodesZetex Logic Gates

    238 Producten voor DiodesZetex Logic Gates

    DiodesZetex
    -
    NOT
    Surface Mount
    1
    -
    SOT-553
    5
    LVC
    CMOS
    5.5 V
    -32mA
    7 ns @ 2.7 V
    1.65 V
    32mA
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Surface Mount
    1
    1
    SOT25
    5
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    -
    -
    Surface Mount
    -
    -
    DFN3030
    10
    -
    CMOS
    5 V
    -
    140ns
    3.3 V
    140mA
    DiodesZetex
    -
    Inverter
    Surface Mount
    1
    -
    SOT-553
    5
    LVC
    CMOS
    5.5 V
    -32mA
    7 ns @ 2.7 V
    1.65 V
    32mA
    DiodesZetex
    Schmitt Trigger Input
    Inverter
    Surface Mount
    -
    1
    SOT353
    5
    -
    -
    -
    -
    -
    -
    -
    DiodesZetex
    Schmitt Trigger Input
    NAND
    Surface Mount
    1
    2
    SOT-25
    5
    AHC
    Schmitt Trigger
    5.5 V
    -8mA
    -
    2 V
    8mA
    DiodesZetex
    Schmitt Trigger Input
    NAND
    Surface Mount
    1
    2
    SOT-25
    5
    AHC
    Schmitt Trigger
    5.5 V
    -8mA
    -
    2 V
    8mA
    DiodesZetex
    -
    NAND
    Surface Mount
    1
    2
    SOT-353
    5
    LVC
    -
    5.5 V
    -32mA
    5.5ns
    1.65 V
    32mA
    DiodesZetex
    -
    NAND
    Surface Mount
    1
    2
    SOT-353
    5
    LVC
    -
    5.5 V
    -32mA
    5.5ns
    1.65 V
    32mA
    DiodesZetex
    -
    NAND
    Surface Mount
    1
    2
    SOT-353
    5
    LVC
    -
    5.5 V
    -32mA
    5.5ns
    1.65 V
    32mA
    DiodesZetex
    -
    NAND
    Surface Mount
    1
    2
    SOT-353
    5
    AHCT
    CMOS
    5.5 V
    -8mA
    10 ns @ 50 pF
    4.5 V
    8mA
    DiodesZetex
    -
    NAND
    Surface Mount
    1
    2
    SOT-353
    5
    AHCT
    CMOS
    5.5 V
    -8mA
    10 ns @ 50 pF
    4.5 V
    8mA
    DiodesZetex
    -
    OR
    Surface Mount
    1
    2
    SOT-25
    5
    AHC
    CMOS
    5.5 V
    -8mA
    9.5 ns @ 50 pF
    2 V
    8mA
    DiodesZetex
    Schmitt Trigger Input
    XOR
    Surface Mount
    1
    2
    SOT-353
    5
    AHCT
    Schmitt Trigger
    5.5 V
    -8mA
    -
    4.5 V
    8mA
    DiodesZetex
    Schmitt Trigger Input
    XOR
    Surface Mount
    1
    2
    SOT-353
    5
    AHC
    Schmitt Trigger
    5.5 V
    -8mA
    11.5ns
    2 V
    4mA
    DiodesZetex
    Schmitt Trigger Input
    XOR
    Surface Mount
    1
    2
    SOT-353
    5
    AHCT
    Schmitt Trigger
    5.5 V
    -8mA
    -
    4.5 V
    8mA
    DiodesZetex
    -
    OR
    Surface Mount
    1
    2
    SOT-353
    5
    AHCT
    CMOS
    5.5 V
    -8mA
    10 ns @ 50 pF
    4.5 V
    8mA
    DiodesZetex
    -
    Multifunction
    Surface Mount
    1
    2
    SOT-363
    6
    LVC
    CMOS
    5.5 V
    -32mA
    -
    1.65 V
    32mA
    DiodesZetex
    -
    OR
    Surface Mount
    1
    2
    SOT-25
    5
    AHC
    CMOS
    5.5 V
    -8mA
    9.5 ns @ 50 pF
    2 V
    8mA
    DiodesZetex
    -
    OR
    Surface Mount
    1
    2
    SOT-25
    5
    AHC
    CMOS
    5.5 V
    -8mA
    9.5 ns @ 50 pF
    2 V
    8mA
    Resultaten per pagina