winbond flash memory
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Winbond Flash Memory

    129 Producten voor Winbond Flash Memory

    Winbond
    1Gbit
    Serial
    WSON
    8
    128M x 8
    Surface Mount
    NAND
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    128Mbit
    Quad-SPI
    WSON
    8
    16M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    128Mbit
    SPI
    SOIC
    8
    16M x 8
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.38mm
    1.91mm
    5.38mm
    5.38 x 5.38 x 1.91mm
    Winbond
    32Mbit
    Quad-SPI
    SOIC
    8
    4M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.38mm
    1.91mm
    5.38mm
    5.38 x 5.38 x 1.91mm
    Winbond
    32Mbit
    Quad-SPI
    SOIC
    8
    4M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.38mm
    1.91mm
    5.38mm
    5.38 x 5.38 x 1.91mm
    Winbond
    64Mbit
    Quad-SPI
    SOIC
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.38mm
    1.91mm
    5.38mm
    5.38 x 5.38 x 1.91mm
    Winbond
    64Mbit
    Quad-SPI
    WSON
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.1mm
    0.75mm
    6.1mm
    6.1 x 5.1 x 0.75mm
    Winbond
    64Mbit
    Quad-SPI
    WSON
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    128Mbit
    Quad-SPI
    SOIC
    16
    16M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    10.49mm
    2.34mm
    7.59mm
    10.49 x 7.59 x 2.34mm
    Winbond
    128Mbit
    Quad-SPI
    WSON
    8
    16M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    64Mbit
    Quad-SPI
    WSON
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    64Mbit
    Quad-SPI
    WSON
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    64Mbit
    Quad-SPI
    SOIC
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.38mm
    1.91mm
    5.38mm
    5.38 x 5.38 x 1.91mm
    Winbond
    64Mbit
    Quad-SPI
    SOIC
    8
    8M x 8 bit
    Surface Mount
    NOR
    2.7 V
    3.6 V
    Symmetrical
    5.38mm
    1.91mm
    5.38mm
    5.38 x 5.38 x 1.91mm
    Winbond
    8Gbit
    Parallel
    TSOP
    48
    1024K x 8 bit
    Surface Mount
    SLC NAND
    2.7 V
    3.6 V
    Symmetrical
    12.1mm
    1.05mm
    18.5mm
    18.5 x 12.1 x 1.05mm
    Winbond
    8Gbit
    Parallel
    TSOP
    48
    1024K x 8 bit
    Surface Mount
    SLC NAND
    2.7 V
    3.6 V
    Symmetrical
    12.1mm
    1.05mm
    18.5mm
    18.5 x 12.1 x 1.05mm
    Winbond
    8Gbit
    Parallel
    TSOP
    48
    1024K x 8 bit
    Surface Mount
    SLC NAND
    2.7 V
    3.6 V
    Symmetrical
    12.1mm
    1.05mm
    18.5mm
    18.5 x 12.1 x 1.05mm
    Winbond
    1Gbit
    Serial
    WSON
    8
    128M x 8
    Surface Mount
    NAND
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    1Gbit
    Serial
    WSON
    8
    128M x 8
    Surface Mount
    NAND
    2.7 V
    3.6 V
    Symmetrical
    6.1mm
    0.75mm
    8.1mm
    8.1 x 6.1 x 0.75mm
    Winbond
    2Gbit
    Parallel
    TSOP
    48
    256M x 8 bit
    Surface Mount
    SLC NAND
    2.7 V
    3.6 V
    Symmetrical
    12.1mm
    1.05mm
    18.5mm
    18.5 x 12.1 x 1.05mm
    Resultaten per pagina