Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Capacitive Switches

    Capacitive switches, also known as touch switches or touch-sensitive switches, are electronic devices that detect touch or proximity by utilising the principles of capacitance. They are commonly used as alternative inputs to mechanical switches in various electronic devices and touch-sensitive interfaces.

    Unlike traditional mechanical switches that rely on physical contact to complete or break a circuit, capacitive switches work by measuring changes in capacitance. Capacitance refers to the ability of an object or material to store an electric charge. When a conductive object, such as a finger, comes in close proximity to a capacitive switch, it alters the capacitance of the switch's sensing area.

     What are the benefits of capacitive switches?

    Capacitive switches offer several benefits over traditional mechanical switches, which contribute to their popularity in various applications. Here are some of the key advantages of capacitive switches:

    • Durability: Capacitive switches do not have moving parts, reducing the risk of mechanical failure due to wear and tear.
    • Sensitivity: Capacitive switches are highly sensitive and can detect even the lightest touch or proximity of a conductive object. This sensitivity allows for precise and accurate touch inputs, making them ideal for applications where fine control is required.
    • No physical contact: Unlike mechanical switches that require physical contact to activate, capacitive switches operate based on proximity or touch without any physical pressure.
    • Easy to clean: The absence of physical buttons or crevices makes capacitive switches easier to clean compared to mechanical switches.
    • Design flexibility: Capacitive switches can be designed in various shapes, sizes, and layouts, allowing for greater design flexibility in different applications.
    • Environmental resistance: Capacitive switches are less susceptible to environmental factors like temperature, humidity, and contaminants compared to mechanical switches
    • Aesthetic appeal: Capacitive switches contribute to a clean and modern appearance in electronic devices. Their sleek and flat surfaces, often integrated into touchscreens, add to the aesthetic appeal of products, creating a more visually appealing user interface.

    Applications

    • Consumer electronics
    • Touchscreens
    • Automotive controls
    • Home appliances
    • Industrial interfaces
    • Medical devices
    • Smart home devices
    Filters
    Sorteer op
    4 van 4
    Resultaten per pagina