Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Ultrasonic Leak Detectors

    Ultrasonic leak detectors are devices that use high-frequency sound waves to detect and locate leaks in pressurised systems. These devices work by detecting the high-frequency sound waves produced by leaks in pipes, valves, and other equipment. Ultrasonic leak detectors are an invaluable tool for maintenance personnel, allowing them to quickly and accurately identify and repair leaks in various applications.Many ultrasonic leak detectors feature LED displays and audible indications to provide users with immediate feedback on the presence and severity of leaks. LED displays can provide visual feedback on the size and location of leaks, while audible indications can alert users to the presence of leaks. Some ultrasonic leak detectors also feature adjustable sensitivity settings and automatic background noise compensation, allowing users to customise their settings to suit specific applications and environments. These features can make it easier and more efficient for maintenance personnel to detect and locate leaks, ultimately saving time and money on repairs.

    Benefits and Features of Ultrasonic Leak Detectors:

    Non-Invasive - they can detect leaks without damaging equipment or interrupting operations making them ideal for use in sensitive areasTime-Saving - can locate leaks quickly, reducing the time and cost of repairs which helps to minimise downtime and keep operations running smoothlyVersatile - Ultrasonic leak detectors can be used to detect leaks in a wide range of applications, including compressed air systems and refrigeration systems

    Applications of Ultrasonic Leak Detectors:

    Compressed Air Systems - to detect leaks in pipes and valvesRefrigeration Systems - to prevent the loss of refrigerant, which can be expensive and harmful to the environmentSteam Systems - to prevent energy waste and reduce the risk of equipment failureVacuum Systems - to maintain the proper vacuum level and prevent contaminationAutomotive Industry - to detect leaks in engines, transmissions, and other components which helps to ensure vehicles are running efficiently and safelyUltrasonic leak detectors are a valuable tool for maintenance personnel. They are easy to use, time-saving, and non-invasive, making them an ideal solution for detecting and repairing leaks in pressurised systems while improving system efficiency.

    29 Producten voor Ultrasonic Leak Detectors

    Resultaten per pagina