Drive Shafts

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Speed
RS-stocknr. 890-3339
Fabrikantnummer2.615.022.5JA
FabrikantDremel
€ 48,53
Each
Aantal stuks
1.07m 33000rpm
RS-stocknr. 463-3036
FabrikantnummerRS612984A
FabrikantTivoly
€ 59,05
Each
Aantal stuks
1.4m 6000rpm
Related Products
HSS hole cutter with spiral tapFor burr-free drilling ...
Description:
HSS hole cutter with spiral tapFor burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outsSuitable for construction steel, stainless steel, non-ferrous metals, Plexiglas, plastic and wood up to 6 mm thickCrosswise ...
HSS step drill with straight tap, two-edgedFor burr-free ...
Description:
HSS step drill with straight tap, two-edgedFor burr-free drilling and planing sheet metal, pipes and profilesNo centre-punching necessary, drill bits do not runSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thickDiameter specification ...
Introducing the Bosch drill bit sharpener, an extremely ...
Description:
Introducing the Bosch drill bit sharpener, an extremely handy device that saves you time and money. This device is capable of resharpening a variety of drill bits in seconds and fits all hand drills with a 43 mm diameter spindle ...
HSS step drill with straight tap, two-edgedTiAlN coating, ...
Description:
HSS step drill with straight tap, two-edgedTiAlN coating, for particularly tough materialsFor burr-free drilling and planing sheet metal, pipes and profilesNo centre-punching necessary, drill bits do not runSuitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up ...