Ultimaker 2.85 mm Black Printer Accessory Kit, 3 kg
- RS-stocknr.:
- 252-4523
- Fabrikantnummer:
- 221001
- Fabrikant:
- Ultimaker
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 252-4523
- Fabrikantnummer:
- 221001
- Fabrikant:
- Ultimaker
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
| Merk | Ultimaker | |
| Product Type | Printer Accessory Kit | |
| Printing Technology | Fused Deposition Modelling, Fused Filament Fabrication | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | Ultrafuse | |
| Weight | 3kg | |
| Diameter | 2.85mm | |
| Printing Maximum Temperature | 250°C | |
| Printing Minimum Temperature | 230°C | |
| Standards/Approvals | SAE J 467 (17-4PH), DIN 1.4542, AISI/UNS S17400, X 5 CrNiCuNb 17 4 | |
| Alles selecteren | ||
|---|---|---|
Merk Ultimaker | ||
Product Type Printer Accessory Kit | ||
Printing Technology Fused Deposition Modelling, Fused Filament Fabrication | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With Ultrafuse | ||
Weight 3kg | ||
Diameter 2.85mm | ||
Printing Maximum Temperature 250°C | ||
Printing Minimum Temperature 230°C | ||
Standards/Approvals SAE J 467 (17-4PH), DIN 1.4542, AISI/UNS S17400, X 5 CrNiCuNb 17 4 | ||
The Ultimaker Ultrafuse® 17-4 PH is a filament for the production of metal components on standard fused filament fabrication (FFF) printers. Also referred to as type 630, this chromium-copper martensitic precipitation hardened stainless steel it is both magnetic and fully heat treatable to high levels of strength and hardness.
Filament is available in two diameters, 1.75 mm and 2.85 mm, on 3 kg and 1kg spools
Maintaining its mechanical and corrosion resistance at temperatures up to 315 °C (600°F)
Stainless steel composite filament