Energizer Energizer Ultimate Lithium Lithium Manganese Dioxide 9V Batteries
- RS-stocknr.:
- 108-783
- Fabrikantnummer:
- 10
- Fabrikant:
- Energizer
Opgeheven
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 29,31
(excl. BTW)
€ 35,47
(incl. BTW)
- RS-stocknr.:
- 108-783
- Fabrikantnummer:
- 10
- Fabrikant:
- Energizer
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
| Merk | Energizer | |
| Brand Range | Energizer Ultimate Lithium | |
| Model Number | L522 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 9V | |
| Terminal Type | Snap | |
| Alles selecteren | ||
|---|---|---|
Merk Energizer | ||
Brand Range Energizer Ultimate Lithium | ||
Model Number L522 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 9V | ||
Terminal Type Snap | ||
- Land van herkomst:
- CN
The Energizer battery is a Lithium 9V type, employing a Lithium-Manganese Dioxide (Li/MnO2) chemical system. It operates within a temperature range of -40°C to 60°C.
Terminal miniature snap
Shelf life 10 years
Shelf life 10 years
Gerelateerde Links
- Energizer Lithium Manganese Dioxide 9V Battery
- Energizer LA522 Lithium Manganese Dioxide 9V Battery
- Energizer EN22 Zinc Manganese Dioxide 9V Battery
- Ultralife Lithium Manganese Dioxide 9V Battery
- Energizer Energiser Industrial Zinc Manganese Dioxide 9V Battery
- RS PRO Lithium Manganese Dioxide 9V Battery
- Energizer Lithium Manganese Dioxide 3 V Camera Battery, 800 mAh
- Energizer Lithium Manganese Dioxide 3 V Camera Battery, 1.5 Ah