Ansmann Ansmann Industrial Alkaline 9V Battery
- RS-stocknr.:
- 176-9845
- Fabrikantnummer:
- 1505-0001-1
- Fabrikant:
- Ansmann
Subtotaal (1 doos van 100 eenheden)*
€ 227,30
(excl. BTW)
€ 275,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 300 stuk(s) vanaf 09 november 2026
- Plus verzending 1.400 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 2,273 | € 227,30 |
*prijsindicatie
- RS-stocknr.:
- 176-9845
- Fabrikantnummer:
- 1505-0001-1
- Fabrikant:
- Ansmann
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
| Merk | Ansmann | |
| Product Type | 9V Battery | |
| Series | Ansmann Industrial | |
| Chemistry | Alkaline | |
| IEC Code | 6LR61 | |
| Battery Capacity | 550mAh | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Height | 48.5mm | |
| Weight | 45g | |
| Width | 17.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Ansmann | ||
Product Type 9V Battery | ||
Series Ansmann Industrial | ||
Chemistry Alkaline | ||
IEC Code 6LR61 | ||
Battery Capacity 550mAh | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Height 48.5mm | ||
Weight 45g | ||
Width 17.5mm | ||
N.v.t.
- Land van herkomst:
- CN
Ansmann 9V Batteries, Alkaline Chemistry, Standard Terminal - 1505-0001-1
This selection of 9V batteries is engineered to consistently power a variety of applications, making them essential for professionals in automation, electronics, and electrical fields. Using alkaline chemistry, these batteries are suitable for devices requiring stable voltage and extended energy duration. With a standard terminal design, they are compatible with many devices, confirming their importance across both industrial and private sectors.
Features & Benefits
• Alkaline chemistry increases shelf life and reliability
• Standard terminal type allows for easy integration with devices
• Suitable for high-drain applications, providing strong performance
• Non-rechargeable for convenience in disposable use
• Ideal for powering industrial equipment and electronics
• Compliant with 6LR61 battery specifications for versatility
Applications
• Suitable for smoke detectors and alarm systems
• Commonly used in remote controls for household devices
• Ideal for powering musical instruments and effects pedals
• Frequently employed in medical equipment for trustable operation
• Utilised in engineering projects and prototypes for consistent power
Is it possible to use these with rechargeable devices?
These are non-rechargeable batteries, so they should not be used with devices designed for rechargeable batteries.
How do you ensure proper installation in applications?
Ensure the terminals align correctly with the devices connections before inserting the battery.
What is the shelf life of these batteries?
Typically, these batteries can last up to five years when stored under proper conditions.
Can these batteries handle extreme temperatures?
They perform optimally in moderate conditions; extreme temperatures may affect their efficiency.
What type of devices can I use them in?
They are specifically designed for devices requiring a standard 9V battery connection.
Gerelateerde Links
- Ansmann Alkaline 9V Battery A10
- Ansmann X-Power Alkaline 9V Battery
- Ansmann Ansmann Industrial Alkaline AA Battery 1.5 V
- Ansmann Ansmann Industrial Alkaline AAA Battery 1.5 V
- Ansmann Alkaline 9V Battery 9 V
- Energizer Energiser Industrial Alkaline 9V Battery
- Panasonic Panasonic Industrial Powerline Alkaline 9V Battery
- Varta Varta Industrial Pro Alkaline 9V Battery