Duracell Duracell Plus Power Alkaline Manganese Dioxide 9V Battery

Subtotaal (1 eenheid)*

€ 6,81

(excl. BTW)

€ 8,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 6,81

*prijsindicatie

RS-stocknr.:
188-9857
Fabrikantnummer:
5000394142190
Fabrikant:
Duracell
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Duracell

Product Type

9V Battery

Series

Duracell Plus Power

Chemistry

Alkaline Manganese Dioxide

IEC Code

6LR61

Termination Type

Snap

Width

17.5mm

Height

48.5mm

Weight

46g

Standards/Approvals

IEC

Vrijgesteld

Duracell Plus Power Series 9V Battery, 46g Typical Weight, 9V Nominal Voltage - 5000394142190


This 9V alkaline manganese dioxide cell supplies a nominal 9V output for general-purpose devices. It is designed to operate across a broad temperature range and delivers energy dependent on load and cut-off voltage, making it suitable for equipment requiring steady voltage under varying conditions. The cell conforms to IEC designation 6LR61 and uses a snap Terminal for easy installation.

Features and Benefits:


• 1700mΩ impedance at 1kHz reduces voltage drop under signal loads
• -18°C to 54°C operating range supports varied environmental conditions
• 46g typical mass simplifies weight planning for portable systems
• Snap termination type enables fast, secure connection
• Alkaline manganese dioxide chemistry provides consistent discharge behaviour

Applications


• Suitable for smoke detectors and safety alarms
• Ideal for handheld multimeters and test instruments
• Used with wireless microphones and transmitters
• Can be used for portable medical monitors
• Suitable for remote control and alarm systems

What storage conditions preserve cell performance?


Store at 6°C to 29°C with relative humidity between 40% and 90% to maintain delivered capacity.

How does load affect delivered capacity?


Delivered capacity varies with applied load and cut-off voltage

discharge charts illustrate service life under different currents and resistances.

What are the Terminal and impedance characteristics?


It features miniature snap terminals and an impedance of approximately 1700mΩ measured at 1kHz.

What is the typical physical volume and how might that affect device fit?


Typical volume is about 22.8cm3, which assists in assessing enclosure space and packing density.

Are there handling precautions for safe use?


Do not short-circuit, recharge, heat, disassemble or incinerate the cell and remove exhausted cells promptly.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.