RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- RS-stocknr.:
- 183-5707
- Artikelnummer Distrelec:
- 304-24-416
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 8,67
(excl. BTW)
€ 10,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 98 stuk(s) klaar voor verzending
- 590 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,67 |
*prijsindicatie
- RS-stocknr.:
- 183-5707
- Artikelnummer Distrelec:
- 304-24-416
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Series | RS PRO | |
| Product Type | AA Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.4Ah | |
| Battery Size | AA | |
| Number of Batteries | 1 | |
| Termination Type | PCB | |
| Diameter | 14.5mm | |
| Weight | 22g | |
| Standards/Approvals | No | |
| Height | 50.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Series RS PRO | ||
Product Type AA Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.4Ah | ||
Battery Size AA | ||
Number of Batteries 1 | ||
Termination Type PCB | ||
Diameter 14.5mm | ||
Weight 22g | ||
Standards/Approvals No | ||
Height 50.5mm | ||
- Land van herkomst:
- CN
RS PRO 3.6V Lithium Thionyl Chloride AA Battery, PCB Pin Terminal
A high quality and consistent Lithium Thionyl Chloride AA Battery (Li-SOCl2), ideal for use in electronic devices that require a small, compact source of power.
This non-rechargeable AA battery provides a reliable solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life in a small package.
Featuring a wide operating temperature range and with high energy density and a low discharge rate of 1% per year the Li-SOCl2 battery is ideal for compact devices that require a stable and reliable source of power.
The Li-SOCl2 AA battery offer an excellent life span both in use and when stored making them perfect for regularly used electronic devices and for back up devices or equipment which is stored for occasional use.
A versatile reliable AA battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.
Features and Benefits
3.6V AA battery
Lithium Thionyl Chloride (Li-SOCl2)
Non-rechargeable
Non-flammable electrolyte
High energy density
High voltage stability
Wide operating temperature range of -55 to +85°C
Low self-discharge rate of 1% per year at 20°C
Shelf life expectancy is more than 15 years
Applications
Safety equipment
Automotive electronics
Backup systems
Tracking systems
Measuring instruments
Memory and standby power
Military devices
Are Lithium Thionyl Chloride batteries harmful?
These batteries can sometimes leak a substance called Potassium Hydroxide which is a caustic agent that could cause potential skin, eye and respiratory irritations. To reduce the risk of this type of leak happening, batteries of different manufacturer types and different chemistries should not be mixed. In addition to this, it is also recommended to replace all batteries at the same time to reduce this risk even more.
How should Lithium Thionyl Chloride batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Safety Advice
Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes
Keep out of sight and reach of children
Fire, explosion and burn hazard - Do not recharge, short circuit, crush, disassemble, heat above 100゚C (212゚F), incinerate
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- Yuasa YU-Lite Lithium Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL560 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-760 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6 V