Tadiran SL-760 Lithium-ion AA Battery 3.6 V
- RS-stocknr.:
- 194-6707
- Artikelnummer Distrelec:
- 169-28-640
- Fabrikantnummer:
- SL-760/PR
- Fabrikant:
- Tadiran
Subtotaal (1 eenheid)*
€ 15,80
(excl. BTW)
€ 19,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- 186 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,80 |
*prijsindicatie
- RS-stocknr.:
- 194-6707
- Artikelnummer Distrelec:
- 169-28-640
- Fabrikantnummer:
- SL-760/PR
- Fabrikant:
- Tadiran
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
| Merk | Tadiran | |
| Series | SL-760 | |
| Product Type | AA Battery | |
| Chemistry | Lithium-ion | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.2Ah | |
| Battery Size | AA | |
| Termination Type | Pin Radial | |
| Standards/Approvals | No | |
| Weight | 18g | |
| Diameter | 14.7mm | |
| Height | 50.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Tadiran | ||
Series SL-760 | ||
Product Type AA Battery | ||
Chemistry Lithium-ion | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.2Ah | ||
Battery Size AA | ||
Termination Type Pin Radial | ||
Standards/Approvals No | ||
Weight 18g | ||
Diameter 14.7mm | ||
Height 50.5mm | ||
- Land van herkomst:
- IL
The Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte battery is a power source that is suited to the requirements of the new generation in microelectronics. For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time.
The Tadiran inorganic battery is a component that can be permanently connected to a circuit, in many cases for the lifetime of the equipment.
Gerelateerde Links
- Tadiran SL-760 Lithium-ion AA Battery 3.6 V
- Tadiran Lithium-ion AA Battery 3.6 V
- Tadiran SL-860 Lithium-ion AA Battery 3.6 V
- Tadiran SL-760 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-560 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm
- Tadiran Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.7 mm