Duracell Procell Intense Alkaline AA Battery 1.5 V

Subtotaal (1 tray van 638 eenheden)*

€ 544,20

(excl. BTW)

€ 658,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s)
Per tray
Per stuk*
1 +€ 544,20€ 0,853

*prijsindicatie

RS-stocknr.:
214-5249
Fabrikantnummer:
5000394136878
Fabrikant:
Duracell Procell
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Duracell Procell

Series

Intense

Product Type

AA Battery

Chemistry

Alkaline

Nominal Voltage

1.5V

Battery Capacity

3.112Ah

Battery Size

AA

IEC Code

LR6

Number of Batteries

638

Termination Type

Flat

Height

50.5mm

Standards/Approvals

ANSI, IEC

Diameter

14.50mm

Weight

24.3g

Vrijgesteld

Duracell Intense Series AA Battery, 1.5V Nominal Voltage, 3.112Ah Battery Capacity - 5000394136878


This AA battery supplies 1.5V for portable electronic devices and industrial equipment, using alkaline chemistry with zinc/manganese dioxide electrochemistry. It is designed for continuous and pulsed loads across typical ambient conditions and meets recognised international quality and safety standards. The cell is suited to applications where constant voltage delivery and predictable discharge behaviour are required.

Features and Benefits:


• 3.112 Ah capacity delivers extended runtime under continuous loads
• 68mΩ AC impedance supports stable performance at 1kHz
• Flat termination enables secure contact in battery holders
• Operating range -20°C to 54°C allows use in varied environments
• 24.3g mass provides predictable weight for device balance

Applications


• Suitable for medical devices requiring steady power delivery
• Used with security cameras for prolonged surveillance operation
• Ideal for electronic door locks needing reliable switching power
• Can be used for soap dispensers with intermittent draw cycles
• Used for motorised control systems for window blinds/shades

What storage conditions should be observed to retain capacity?


Store cells in a cool, dry, ventilated area between 5°C and 30°C to limit self-discharge and preserve delivered capacity.

How does temperature affect discharge behaviour?


Lower temperatures reduce available service hours

performance curves show diminished runtime at sub-zero conditions versus 21°C.

What standards and approvals apply to this cell?


It conforms to IEC and ANSI safety standards and meets the environmental and quality management system certifications.

What electrical characteristic determines suitability for high-drain devices?


The nominal capacity at 25mA continuous with 0.8V cut-off and low AC impedance indicate capability for moderate continuous and pulsed currents.

How are dimensions relevant to device compatibility?


The cell follows LR6/AA sizing so it fits standard AA compartments expecting 14.5mm diameter and 50.5mm height.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.