Varta Varta Longlife Power Alkaline AAA Battery 1.5 V
- RS-stocknr.:
- 176-9039
- Artikelnummer Distrelec:
- 304-38-794
- Fabrikantnummer:
- 4903121492
- Fabrikant:
- Varta
Subtotaal (1 eenheid)*
€ 16,11
(excl. BTW)
€ 19,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 137 stuk(s) klaar voor verzending
- 804 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,11 |
*prijsindicatie
- RS-stocknr.:
- 176-9039
- Artikelnummer Distrelec:
- 304-38-794
- Fabrikantnummer:
- 4903121492
- Fabrikant:
- Varta
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
| Merk | Varta | |
| Series | Varta Longlife Power | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Number of Batteries | 20 | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| Battery Capacity | 1.1Ah | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Standards/Approvals | No | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Weight | 11.4g | |
| Alles selecteren | ||
|---|---|---|
Merk Varta | ||
Series Varta Longlife Power | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Number of Batteries 20 | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
Battery Capacity 1.1Ah | ||
Termination Type Standard | ||
Battery Size AAA | ||
Standards/Approvals No | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
Weight 11.4g | ||
Vrijgesteld
- Land van herkomst:
- DE
Varta High Energy AAA Batteries
Varta alkaline AAA batteries, widely used in studios, schools and medical services. These batteries are compatible with any device that requires AAA size 1.5 volts batteries. Varta batteries offer long shelf life so bulk buys become more cost-effective. These Varta high energy AAA batteries offer powerful energy for devices with a longer lasting life and are very reliable.
Features and Benefits
• Alkaline
• AAA
• High energy density
• Less health and environmental effects
• Long-term shelf life and reliability.
• 1.5 V
• Standard terminal type
Typical Applications
Alkaline AAA batteries are used in electronic devices that require a small, compact source of power. They provide the right amount of power for your high tech devices and offer great value. Example applications include:
• Remote controls
• Toys
• Digital devices
• Portable lighting
FAQs
Alkaline batteries what are the advantages?
Alkaline batteries have a higher energy density over primary or rechargeable batteries. They are the most popular type of battery used in electronic devices, they are recyclable and easily disposable.
Are Alkaline/Lithium Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.How to dispose of Alkaline/Lithium Batteries?
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Safety Advice
Keep out of sight and reach of children
Note
This product will have a packaging change from September – removing all plastics and having a more concentrated box instead.
Gerelateerde Links
- Varta LONGLIFE Power Alkaline AAA Battery 1.5 V
- Varta Varta Longlife Power Alkaline AA Battery 1.5 V
- Varta Varta Industrial Pro Alkaline AAA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline AAA Battery 1.5 V
- Varta Alkaline AA Battery 1.5 V
- Varta Varta Industrial Pro Alkaline AA Battery 1.5 V
- Varta Varta Industrial Pro 1.5 V Alkaline D Battery
- Gp Batteries GP Batteries Super Alkaline Alkaline AAA Battery 1.5 V