RS PRO 1.5 V Alkaline AAAA Battery
- RS-stocknr.:
- 194-6719
- Artikelnummer Distrelec:
- 304-24-501
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 2 eenheden)*
€ 1,85
(excl. BTW)
€ 2,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 556 stuk(s) klaar voor verzending
- 3.936 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 0,925 | € 1,85 |
*prijsindicatie
- RS-stocknr.:
- 194-6719
- Artikelnummer Distrelec:
- 304-24-501
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | AAAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 600mAh | |
| IEC Code | LR8D425 | |
| Termination Type | Standard | |
| Diameter | 7.8mm | |
| Standards/Approvals | No | |
| Height | 40mm | |
| Weight | 6.5g | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type AAAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 600mAh | ||
IEC Code LR8D425 | ||
Termination Type Standard | ||
Diameter 7.8mm | ||
Standards/Approvals No | ||
Height 40mm | ||
Weight 6.5g | ||
RS PRO 1.5V AAAA Alkaline Battery, Standard Terminal
Introducing the RS PRO AAAA Alkaline Battery, ideal for use in electronic devices that require a small, compact source of power. This non-rechargeable RS PRO AAAA battery provides a reliable battery solution for specialist applications by offering a high-performance rate and long-lasting operational and storage life. It offers a wide operating temperature range, with excellent resistance to wet environments, making these batteries suitable for both indoor and outdoor use. A versatile battery that can be used across a wide of range applications, this RS PRO battery offers a long-lasting and reliable solution at a great price.
Features and Benefits:
Applications:
Alkaline AAAA batteries are types of batteries that are generally used in small electronic devices that need a powerful, but compact source of power. They are great batteries that offer high capacity and energy density while maintaining a long operational life. In addition to this, these types of batteries generally offer a long shelf life too when not in use with a slow self-discharge rate, making them ideal for use in electronic devices, even when the devices are not in use. These batteries are most commonly used for applications like:
Are alkaline batteries harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How should alkaline batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance:
Safety Advice:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- Energizer Energiser Alkaline 1.5 V Alkaline AAAA Battery
- Ansmann 1.5 V Alkaline AAAA Battery
- RS PRO 1.5 V Alkaline D Battery
- RS PRO Alkaline AA Battery 1.5 V
- RS PRO Alkaline AAA Battery 1.5 V
- RS PRO Alkaline Battery Kit 1.5 V
- Varta 4061 1.5 V Alkaline Non-Rechargeable Battery
- RS PRO 1.5 V Alkaline C Battery, 2.4 Ah