RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS-stocknr.:
- 188-4109
- Artikelnummer Distrelec:
- 303-94-941
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 18,19
(excl. BTW)
€ 22,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 31 stuk(s) klaar voor verzending
- 500 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,19 |
*prijsindicatie
- RS-stocknr.:
- 188-4109
- Artikelnummer Distrelec:
- 303-94-941
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Bristle Material | Stainless Steel | |
| Product Type | Abrasive Brush | |
| Suitable For | Rust, Metal | |
| Bristle Type | Crimped | |
| Diameter | 70mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 15000rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Bristle Material Stainless Steel | ||
Product Type Abrasive Brush | ||
Suitable For Rust, Metal | ||
Bristle Type Crimped | ||
Diameter 70mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 15000rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
Vrijgesteld
- Land van herkomst:
- CN
RS PRO Stainless Steel Circular Abrasive Brush, 70 mm Diameter
This wheel-style abrasive brush from RS PRO is used for light to medium duty cleaning applications, such as rust removal in the metalworking and manufacturing industries. It's spindle-mounted, so you can easily connect it to any power tool that accepts drill bits.
The brush has crimped wires that are ideal for working on uneven surfaces or hard-to-reach areas. The stainless steel wires are corrosion resistant too, so it's suitable for applications where it's crucial to avoid surface contamination, such as post-fabrication cleaning.
This product has been rigorously tested for reliability and safety. Stainless steel wire brushes like these are used to remove paint, oxide layers and heat discolouration on a variety of metals, including aluminium, bronze and titanium. Apart from cleaning applications, these brushes can also be incorporated into modular assembly systems to pick up static discharge.
Features and Benefits
• Stainless steel bristles
• Circular brush type
• Diameter of 70 mm
• Spindle diameter of 6 mm
Gerelateerde Links
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- RS PRO Stainless Steel Crimp Wire Abrasive Brush, 70 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 70 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Steel Twist Knot 75 mm Diameter